Part Details for MX7541AQ by Maxim Integrated Products
Overview of MX7541AQ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Part Details for MX7541AQ
MX7541AQ CAD Models
MX7541AQ Part Data Attributes
|
MX7541AQ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7541AQ
Maxim Integrated Products
D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP18, CERDIP-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-CDIP-T18 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.02441% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Max | 1 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MX7541AQ
This table gives cross-reference parts and alternative options found for MX7541AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7541AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7541AD | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP18 | Rochester Electronics LLC | MX7541AQ vs AD7541AD |
PM7541BIGP | D/A Converter, 1 Func, PDIP18, | Precision Monolithics Inc | MX7541AQ vs PM7541BIGP |
PM7541FX | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18, Digital to Analog Converter | Analog Devices Inc | MX7541AQ vs PM7541FX |
AD7541SD | IC IC,D/A CONVERTER,SINGLE,12-BIT,CMOS,DIP,18PIN, Digital to Analog Converter | Analog Devices Inc | MX7541AQ vs AD7541SD |
AD7541SD | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP18 | Rochester Electronics LLC | MX7541AQ vs AD7541SD |
PM7541ABIEX | D/A Converter, CDIP18, | Precision Monolithics Inc | MX7541AQ vs PM7541ABIEX |
PM7541FX | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | Rochester Electronics LLC | MX7541AQ vs PM7541FX |
MX7541SD | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP18, CERAMIC, DIP-18 | Maxim Integrated Products | MX7541AQ vs MX7541SD |
MX7541JN | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP18, PLASTIC, DIP-18 | Maxim Integrated Products | MX7541AQ vs MX7541JN |
PM7541FP | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP18, PLASTIC, DIP-18 | Precision Monolithics Inc | MX7541AQ vs PM7541FP |