MX7541AQ vs MX7541KCWN feature comparison

MX7541AQ Maxim Integrated Products

Buy Now Datasheet

MX7541KCWN Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP SOIC
Package Description DIP-18 SOP-18
Pin Count 18 18
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code R-CDIP-T18 R-PDSO-G18
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.02441% 0.0122%
Moisture Sensitivity Level 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 18 18
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -25 °C
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Settling Time-Max 1 µs 1 µs
Supply Voltage-Nom 15 V 15 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 4
ECCN Code EAR99
Factory Lead Time 4 Weeks
Package Equivalence Code SOP18(UNSPEC)

Compare MX7541AQ with alternatives

Compare MX7541KCWN with alternatives