Part Details for MX7541AJP by Maxim Integrated Products
Overview of MX7541AJP by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX7541AJP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MX7541AJP-ND
|
DigiKey | IC DAC 12BIT A-OUT 20PLCC Min Qty: 34 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5528 In Stock |
|
$8.9000 | Buy Now |
|
Rochester Electronics | MX7541 CMOS 12-Bit Multiplying D/A Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5528 |
|
$7.6400 / $8.9900 | Buy Now |
Part Details for MX7541AJP
MX7541AJP CAD Models
MX7541AJP Part Data Attributes
|
MX7541AJP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7541AJP
Maxim Integrated Products
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PQCC18, PLASTIC, LCC-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-18 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | X-PQCC-J18 | |
JESD-609 Code | e0 | |
Length | 9.905 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | UNSPECIFIED | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Nom (tstl) | 0.6 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 9.9 mm |
Alternate Parts for MX7541AJP
This table gives cross-reference parts and alternative options found for MX7541AJP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7541AJP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7541AJP | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PQCC18, PLASTIC, LCC-18 | Rochester Electronics LLC | MX7541AJP vs MX7541AJP |
MX7541AJP-T | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PQCC18, PLASTIC, LCC-18 | Maxim Integrated Products | MX7541AJP vs MX7541AJP-T |