-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC PARALLEL, WORD INPUT LOADING, 0.6 us SETTLING TIME, 12-BIT DAC, PQCC20, PLASTIC, LCC-20, Digital to Analog Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7541AJPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7541AJPZ
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 0.6 us SETTLING TIME, 12-BIT DAC, PQCC20, PLASTIC, LCC-20, Digital to Analog Converter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC20,.4SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.9662 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Nom (tstl) | 0.6 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm |
This table gives cross-reference parts and alternative options found for AD7541AJPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7541AJPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7541AJP-REEL | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | AD7541AJPZ vs AD7541AJP-REEL |
HS7541AAP | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PQCC20, PLASTIC, LCC-20 | Spectrum Control | AD7541AJPZ vs HS7541AAP |
AD7541AJP | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | AD7541AJPZ vs AD7541AJP |
HS7541AJP | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PQCC20, PLASTIC, LCC-20 | API Technologies Corp EIS (RETIRED) | AD7541AJPZ vs HS7541AJP |
AD7541AJPZ | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | AD7541AJPZ vs AD7541AJPZ |
HS7541AJP | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PQCC20, PLASTIC, LCC-20 | Spectrum Control | AD7541AJPZ vs HS7541AJP |
HS7541AAP | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PQCC20, PLASTIC, LCC-20 | Spectrum Microwave | AD7541AJPZ vs HS7541AAP |
AD7541AJP | IC PARALLEL, WORD INPUT LOADING, 0.6 us SETTLING TIME, 12-BIT DAC, PQCC20, PLASTIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | AD7541AJPZ vs AD7541AJP |
AD7541AJPZ-REEL | CMOS,12-Bit, Monolithic Multiplying DAC | Analog Devices Inc | AD7541AJPZ vs AD7541AJPZ-REEL |
AD7541AJP-REEL | IC PARALLEL, WORD INPUT LOADING, 0.6 us SETTLING TIME, 12-BIT DAC, PQCC20, PLASTIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | AD7541AJPZ vs AD7541AJP-REEL |