Part Details for MX23L8103XI-12 by Macronix International Co Ltd
Overview of MX23L8103XI-12 by Macronix International Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for MX23L8103XI-12
MX23L8103XI-12 CAD Models
MX23L8103XI-12 Part Data Attributes
|
MX23L8103XI-12
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX23L8103XI-12
Macronix International Co Ltd
MASK ROM, 512KX16, 120ns, CMOS, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, MO-210, CSP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA48,6X8,32 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 120 ns | |
Additional Feature | CAN ALSO BE CONFIGURED AS 1M X 8 | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |