Memory
MX23L6410AMC-70G
Macronix International Co Ltd
Description: MASK ROM, 4MX16, 70ns, CMOS, PDSO44, 0.500 INCH, LEAD FREE, MO-175, SOP-44

Overview of MX23L6410AMC-70G by Macronix International Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for MX23L6410AMC-70G by Macronix International Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX23L6410AMC-70G by Macronix International Co Ltd

MX23L6410AMC-70G
Macronix International Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
Part Package Code
SOIC
Package Description
SOP, SOP44,.63
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
70 ns
Alternate Memory Width
8
JESD-30 Code
R-PDSO-G44
Length
28.5 mm
Memory Density
67108864 bit
Memory IC Type
MASK ROM
Memory Width
16
Number of Functions
1
Number of Terminals
44
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP44,.63
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3 mm
Standby Current-Max
0.000015 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
12.6 mm
Want to compare parts?
  1. MX23L6410AMC-70G
    Macronix International Co Ltd
    MASK ROM, 4MX16, 70ns, CMOS, PDSO44, 0.500 INCH, LEAD FREE, MO-175, SOP-44
    VS

Alternate Parts for MX23L6410AMC-70G

This table gives cross-reference parts and alternative options found for MX23L6410AMC-70G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX23L6410AMC-70G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MR27T6402G-XXXTP MASK ROM, 4MX16, 90ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 OKI Electric Industry Co Ltd MX23L6410AMC-70G vs MR27T6402G-XXXTP
K3P7V1000A-GC10 MASK ROM, 4MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor MX23L6410AMC-70G vs K3P7V1000A-GC10
K3P7C1000B-GC15 MASK ROM, 4MX16, 150ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor MX23L6410AMC-70G vs K3P7C1000B-GC15
M59PW064110M1 4MX16 FLASH 12V PROM, 110ns, PDSO44, 0.500 INCH, PLASTIC, SO-44 STMicroelectronics MX23L6410AMC-70G vs M59PW064110M1
M27W1282100M1 4MX16 OTPROM, 100ns, PDSO44, 0.500 INCH, PLASTIC, SO-44 STMicroelectronics MX23L6410AMC-70G vs M27W1282100M1
MR27T6402G-XXXMA MASK ROM, 4MX16, 90ns, CMOS, PDSO44, 0.600 INCH, 1.27 MM PITCH, PLASTIC, SOP-44 LAPIS Semiconductor Co Ltd MX23L6410AMC-70G vs MR27T6402G-XXXMA
MX23C6410MC-12 MASK ROM, 4MX16, 120ns, CMOS, PDSO44, 0.500 INCH, MO-175, SOP-44 Macronix International Co Ltd MX23L6410AMC-70G vs MX23C6410MC-12
K3N7C1000B-GC15 MASK ROM, 4MX16, 150ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor MX23L6410AMC-70G vs K3N7C1000B-GC15
K3N7V1000B-TC100 MASK ROM, 4MX16, 100ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor MX23L6410AMC-70G vs K3N7V1000B-TC100
MR27V6402G-XXXMA MASK ROM, 4MX16, 80ns, CMOS, PDSO44, 0.600 INCH, 1.27 MM PITCH, PLASTIC, SOP-44 OKI Electric Industry Co Ltd MX23L6410AMC-70G vs MR27V6402G-XXXMA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX23L6410AMC-70G by Macronix International Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX23L6410AMC-70G by Macronix International Co Ltd

  • Please alert me when MX23L6410AMC-70G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX23L6410AMC-70G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX23L6410AMC-70G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX23L6410AMC-70G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX23L6410AMC-70G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX23L6410AMC-70G by Macronix International Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: