Part Details for MX23L1654-20G by Macronix International Co Ltd
Overview of MX23L1654-20G by Macronix International Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC448-SX | Analog Devices | I.C., Amp Doubler Amp Die, 20G | |
ADRF5144BCCZN-R7 | Analog Devices | 10W SPDT in SOI, 500MHz to 20G | |
ADRF5144BCCZN | Analog Devices | 10W SPDT in SOI, 500MHz to 20G |