Part Details for MX23C1010PC-15 by Macronix International Co Ltd
Results Overview of MX23C1010PC-15 by Macronix International Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX23C1010PC-15 Information
MX23C1010PC-15 by Macronix International Co Ltd is an MASK ROM.
MASK ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for MX23C1010PC-15
MX23C1010PC-15 CAD Models
MX23C1010PC-15 Part Data Attributes
|
MX23C1010PC-15
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX23C1010PC-15
Macronix International Co Ltd
MASK ROM, 128KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 41.91 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.9022 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MX23C1010PC-15
This table gives cross-reference parts and alternative options found for MX23C1010PC-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX23C1010PC-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HN62321AP | Renesas Electronics Corporation | Check for Price | 128KX8 MASK PROM, 150ns, PDIP32, PLASTIC, DIP-32 | MX23C1010PC-15 vs HN62321AP |
HN62321AP-15 | Renesas Electronics Corporation | Check for Price | 128KX8 MASK PROM, 150ns, PDIP32, PLASTIC, DIP-32 | MX23C1010PC-15 vs HN62321AP-15 |
HN62321AP | Hitachi Ltd | Check for Price | MASK ROM, 128KX8, 150ns, CMOS, PDIP32, PLASTIC, DIP-32 | MX23C1010PC-15 vs HN62321AP |
AM27X010-155PI | AMD | Check for Price | MASK ROM, 128KX8, 150ns, CMOS, PDIP32, PLASTIC, DIP-32 | MX23C1010PC-15 vs AM27X010-155PI |
HN62321AP-15 | Hitachi Ltd | Check for Price | MASK ROM, 128KX8, 150ns, CMOS, PDIP32, PLASTIC, DIP-32 | MX23C1010PC-15 vs HN62321AP-15 |