MX1N4705UR-1/TR
Microsemi Corporation
Description: Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2

Overview of MX1N4705UR-1/TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for MX1N4705UR-1/TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX1N4705UR-1/TR by Microsemi Corporation

MX1N4705UR-1/TR
Microsemi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-LELF-R2
Reach Compliance Code
compliant
Additional Feature
TR, 7 INCH: 2000
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
18 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
0.05 mA
Want to compare parts?
  1. MX1N4705UR-1/TR
    Microsemi Corporation
    Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2
    VS

Alternate Parts for MX1N4705UR-1/TR

This table gives cross-reference parts and alternative options found for MX1N4705UR-1/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX1N4705UR-1/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSP1N4705UR-1 Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MX1N4705UR-1/TR vs MSP1N4705UR-1
MLL4705-1E3 Zener Diode, 18V V(Z), 5%, 0.5W, Microsemi Corporation MX1N4705UR-1/TR vs MLL4705-1E3
1N4705URE3 Zener Diode, 18V V(Z), 5%, 0.5W, Microsemi Corporation MX1N4705UR-1/TR vs 1N4705URE3
MSP1N4705UR-1/TR Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MX1N4705UR-1/TR vs MSP1N4705UR-1/TR
1N4705UR Zener Diode; Max Peak Repetitive Reverse Voltage: 5; Max TMS Bridge Input Voltage: 0.5 Digitron Semiconductors MX1N4705UR-1/TR vs 1N4705UR
MLL4705-1TR Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MX1N4705UR-1/TR vs MLL4705-1TR
MLL4705TR Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 Microsemi Corporation MX1N4705UR-1/TR vs MLL4705TR
1N4705UR-PBF Zener Diode Digitron Semiconductors MX1N4705UR-1/TR vs 1N4705UR-PBF
MLL4705-1TRE3 Zener Diode, 18V V(Z), 5%, 0.5W, Microsemi Corporation MX1N4705UR-1/TR vs MLL4705-1TRE3
1N4705UR-1 Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc MX1N4705UR-1/TR vs 1N4705UR-1
Part Number Description Manufacturer Compare
MLL4705-1 Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MX1N4705UR-1/TR vs MLL4705-1
1N4705UR/TR Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 Microsemi Corporation MX1N4705UR-1/TR vs 1N4705UR/TR
1N4705URTR Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 Microsemi Corporation MX1N4705UR-1/TR vs 1N4705URTR
IN4705UR-1E3 DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode Microsemi Corporation MX1N4705UR-1/TR vs IN4705UR-1E3
1N4705UR-1E3 Zener Diode, 18V V(Z), 5%, 0.5W Microsemi Corporation MX1N4705UR-1/TR vs 1N4705UR-1E3
MX1N4705UR-1 Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MX1N4705UR-1/TR vs MX1N4705UR-1
MQ1N4705UR-1TR Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MX1N4705UR-1/TR vs MQ1N4705UR-1TR
MV1N4705UR-1/TR Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MX1N4705UR-1/TR vs MV1N4705UR-1/TR
MV1N4705UR-1 Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MX1N4705UR-1/TR vs MV1N4705UR-1
1N4705UR-1 Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 Microsemi Corporation MX1N4705UR-1/TR vs 1N4705UR-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX1N4705UR-1/TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX1N4705UR-1/TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MX1N4705UR-1/TR would you like to use for your alert(s)?
  • Please alert me when MX1N4705UR-1/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX1N4705UR-1/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX1N4705UR-1/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX1N4705UR-1/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX1N4705UR-1/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX1N4705UR-1/TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: