Datasheets
1N4705URE3 by: Microsemi Corporation

Zener Diode, 18V V(Z), 5%, 0.5W,

Part Details for 1N4705URE3 by Microsemi Corporation

Overview of 1N4705URE3 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1N4705URE3

1N4705URE3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N4705URE3 Part Data Attributes

1N4705URE3 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
1N4705URE3 Microsemi Corporation Zener Diode, 18V V(Z), 5%, 0.5W,
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Type ZENER DIODE
Number of Elements 1
Operating Temperature-Max 175 °C
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 18 V
Surface Mount YES
Voltage Tol-Max 5%
Working Test Current 0.05 mA

Alternate Parts for 1N4705URE3

This table gives cross-reference parts and alternative options found for 1N4705URE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4705URE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MLL4705-1 Microsemi Corporation Check for Price Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 1N4705URE3 vs MLL4705-1
1N4705UR-1/TR Microsemi Corporation Check for Price Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 1N4705URE3 vs 1N4705UR-1/TR
1N4705UR-1 Microchip Technology Inc $5.2362 Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA 1N4705URE3 vs 1N4705UR-1
MLL4705E3 Microsemi Corporation Check for Price Zener Diode, 18V V(Z), 5%, 0.5W, 1N4705URE3 vs MLL4705E3
MLL4705-1TRE3 Microsemi Corporation Check for Price Zener Diode, 18V V(Z), 5%, 0.5W, 1N4705URE3 vs MLL4705-1TRE3
MSP1N4705UR-1 Microsemi Corporation Check for Price Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 1N4705URE3 vs MSP1N4705UR-1
MX1N4705UR-1TR Microsemi Corporation Check for Price Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 1N4705URE3 vs MX1N4705UR-1TR
MSP1N4705UR-1/TR Microsemi Corporation Check for Price Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 1N4705URE3 vs MSP1N4705UR-1/TR
Part Number Manufacturer Composite Price Description Compare
MLL4705TR Microsemi Corporation Check for Price Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 1N4705URE3 vs MLL4705TR
MX1N4705UR-1/TR Microsemi Corporation Check for Price Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 1N4705URE3 vs MX1N4705UR-1/TR
1N4705UR-PBF Digitron Semiconductors Check for Price Zener Diode 1N4705URE3 vs 1N4705UR-PBF
1N4705UR-1TR Microsemi Corporation Check for Price Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 1N4705URE3 vs 1N4705UR-1TR
MXL1N4705UR-1 Microsemi Corporation Check for Price Zener Diode 1N4705URE3 vs MXL1N4705UR-1
1N4705UR-1 Microsemi Corporation Check for Price Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 1N4705URE3 vs 1N4705UR-1
1N4705URTR Microsemi Corporation Check for Price Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 1N4705URE3 vs 1N4705URTR
MX1N4705UR-1 Microsemi Corporation Check for Price Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 1N4705URE3 vs MX1N4705UR-1
1N4705URHR Digitron Semiconductors Check for Price Zener Diode 1N4705URE3 vs 1N4705URHR
1N4705UR/TR Microsemi Corporation Check for Price Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 1N4705URE3 vs 1N4705UR/TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4705URE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4705URE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N4705URE3 would you like to use for your alert(s)?
  • Please alert me when 1N4705URE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4705URE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4705URE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4705URE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4705URE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4705URE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: