Part Details for MWDM2L-100PBSP-.125 by Glenair Inc
Overview of MWDM2L-100PBSP-.125 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-100PBSP-.125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH2457
|
Newark | Connector |Glenair MWDM2L-100PBSP-.125 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$656.8500 / $2,118.3200 | Buy Now |
DISTI #
3937-MWDM2L-100PBSP-.125-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$3,405.3400 | Buy Now |
DISTI #
MWDM2L-100PBSP-.125
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-100PBSP-.125) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
$543.3164 / $2,353.6800 | Buy Now |
DISTI #
631-MWDM2L100PBSP125
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D STR PCB CON 100PIN JKPST NICKEL | 0 |
|
$1,243.5600 | Order Now |
DISTI #
MWDM2L-100PBSP-.125
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-100PBSP-.125) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
$543.3164 / $2,353.6800 | Buy Now |
DISTI #
MWDM2L-100PBSP-.125
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-100PBSP-.125) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
$543.3164 / $2,353.6800 | Buy Now |
DISTI #
GLEMWDM2L-100PBSP-.125
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$1,157.6483 / $1,993.7054 | Buy Now |
|
Powell Electronics | D-Sub Micro-D Connectors MICRO D STR PCB CON 100PIN JKPST NICKEL Min Qty: 1 | 5 |
|
$1,434.6900 / $2,414.0300 | Buy Now |
Part Details for MWDM2L-100PBSP-.125
MWDM2L-100PBSP-.125 CAD Models
MWDM2L-100PBSP-.125 Part Data Attributes
|
MWDM2L-100PBSP-.125
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-100PBSP-.125
Glenair Inc
D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Board Mounting Option | HOLE .125 | |
Body Breadth | 0.46 inch | |
Body Depth | 0.525 inch | |
Body Length | 2.585 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKPOST | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
Withdrawl Force-Min | 0.139 N |