Part Details for MWDM1L-100NSP by Glenair Inc
Overview of MWDM1L-100NSP by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MWDM1L-100NSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH1226
|
Newark | Connector |Glenair MWDM1L-100NSP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$545.5000 / $1,759.2300 | Buy Now |
DISTI #
3937-MWDM1L-100NSP-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$2,828.0700 | Buy Now |
DISTI #
MWDM1L-100NSP
|
Avnet Americas | Conn Micro D-Subminiature PIN 100 POS Solder Cup ST Panel Mount 100 Terminal 1 Port - Bulk (Alt: MWDM1L-100NSP) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 30 Factory Stock |
|
$451.2182 / $1,954.6950 | Buy Now |
DISTI #
654-MWDM1L100NSP
|
Mouser Electronics | D-Sub Micro-D Connectors MICR D SLDRCUP CON 100CNT SZ #24 PIN RoHS: Not Compliant | 0 |
|
$1,032.7600 | Order Now |
|
Quest Components | 12 |
|
$1,049.0805 / $1,223.9273 | Buy Now | |
DISTI #
GLEMWDM1L-100NSP
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$961.4110 / $1,655.7417 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 20 |
|
$1,191.4900 / $2,004.8200 | Buy Now |
Part Details for MWDM1L-100NSP
MWDM1L-100NSP CAD Models
MWDM1L-100NSP Part Data Attributes:
|
MWDM1L-100NSP
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM1L-100NSP
Glenair Inc
D Microminiature Connector, 100 Contact(s), Male, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.394 inch | |
Body Depth | 0.233 inch | |
Body Length | 2.17 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .151 | |
Mounting Option 2 | JACKPOST | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG | |
Withdrawl Force-Min | 2.78 N |