There are no models available for this part yet.
Overview of MWDL-15S-5C4-.500B by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM31SN500BH1L | Murata Manufacturing Co Ltd | FB SMD 1206inch 50ohm POWRTRN |
Price & Stock for MWDL-15S-5C4-.500B by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MWDL-15S-5C4-.500B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDL-15S-5C4-.500B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
GLEMWDL-15S-5C4-.500B
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for MWDL-15S-5C4-.500B by Glenair Inc
Part Data Attributes for MWDL-15S-5C4-.500B by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
WIRE LENGTH: .500 INCH
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
WITH CABLE ASSEMBLY
|
Shell Size
|
B
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
15
|
Alternate Parts for MWDL-15S-5C4-.500B
This table gives cross-reference parts and alternative options found for MWDL-15S-5C4-.500B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDL-15S-5C4-.500B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMDM-15SL2A | D Microminiature Connector, 15 Contact(s), Female, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | MWDL-15S-5C4-.500B vs RMDM-15SL2A |
HDMRCS-B43G | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MWDL-15S-5C4-.500B vs HDMRCS-B43G |
MFX015S-KB4-1 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MWDL-15S-5C4-.500B vs MFX015S-KB4-1 |
MWDL-15S-4C3-1.000M | D Microminiature Connector, 15 Contact(s), Female, Crimp Terminal, | Glenair Inc | MWDL-15S-5C4-.500B vs MWDL-15S-4C3-1.000M |
RMDM-15SBRP-L57A30 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | MWDL-15S-5C4-.500B vs RMDM-15SBRP-L57A30 |
GMDE315S-CMI8K1-18W | D Microminiature Connector, 15 Contact(s), Female, Socket, | Glenair Inc | MWDL-15S-5C4-.500B vs GMDE315S-CMI8K1-18W |
GMDE315S-CMI6J2-18W | D Microminiature Connector, 15 Contact(s), Female, Socket, | Glenair Inc | MWDL-15S-5C4-.500B vs GMDE315S-CMI6J2-18W |
GMDE315S-CMI0J7-18X | D Microminiature Connector, 15 Contact(s), Female, Socket, | Glenair Inc | MWDL-15S-5C4-.500B vs GMDE315S-CMI0J7-18X |
MDE41C015CSC | CONNECTOR, 15 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity / Deutsch | MWDL-15S-5C4-.500B vs MDE41C015CSC |
GMSM3-15S-4C4-.500S | D Microminiature Connector, 15 Contact(s), Female, Receptacle, | Glenair Inc | MWDL-15S-5C4-.500B vs GMSM3-15S-4C4-.500S |