There are no models available for this part yet.
Overview of GMDE315S-CMI8K1-18W by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C0984-CLB | Coilcraft Inc | SMPS Transformer, 18W, ROHS COMPLIANT | |
C0984-CLD | Coilcraft Inc | SMPS Transformer, 18W, ROHS COMPLIANT | |
iW1822-11 | Renesas Electronics Corporation | 900V AccuSwitch™ AC/DC Digital Primary-Side Converter for Industrial Applications up to 18W |
CAD Models for GMDE315S-CMI8K1-18W by Glenair Inc
Part Data Attributes for GMDE315S-CMI8K1-18W by Glenair Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
STANDARD: MIL-DTL-83513
|
Body Breadth
|
0.675 inch
|
Body Depth
|
0.331 inch
|
Body Length
|
1.175 inch
|
Cable Types
|
M22759/11
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
32 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
848VAC V
|
Durability
|
500 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
2.78 N
|
Insulation Resistance
|
5000000000 Ω
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .047
|
Mounting Option 2
|
JACKPOST
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
WITH CABLE ASSEMBLY
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
MIL
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
B
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
15
|
Wire Size-Max
|
28 AWG
|
Wire Size-Min
|
28 AWG
|
Withdrawl Force-Min
|
2.78 N
|
Alternate Parts for GMDE315S-CMI8K1-18W
This table gives cross-reference parts and alternative options found for GMDE315S-CMI8K1-18W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMDE315S-CMI8K1-18W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMDM-15SL2A | D Microminiature Connector, 15 Contact(s), Female, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | GMDE315S-CMI8K1-18W vs RMDM-15SL2A |
HDMRCS-B43G | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | GMDE315S-CMI8K1-18W vs HDMRCS-B43G |
MFX015S-KB4-1 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | GMDE315S-CMI8K1-18W vs MFX015S-KB4-1 |
MWDL-15S-4C3-1.000M | D Microminiature Connector, 15 Contact(s), Female, Crimp Terminal, | Glenair Inc | GMDE315S-CMI8K1-18W vs MWDL-15S-4C3-1.000M |
RMDM-15SBRP-L57A30 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | GMDE315S-CMI8K1-18W vs RMDM-15SBRP-L57A30 |
GMDE315S-CMI6J2-18W | D Microminiature Connector, 15 Contact(s), Female, Socket, | Glenair Inc | GMDE315S-CMI8K1-18W vs GMDE315S-CMI6J2-18W |
GMDE315S-CMI0J7-18X | D Microminiature Connector, 15 Contact(s), Female, Socket, | Glenair Inc | GMDE315S-CMI8K1-18W vs GMDE315S-CMI0J7-18X |
MDE41C015CSC | CONNECTOR, 15 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity / Deutsch | GMDE315S-CMI8K1-18W vs MDE41C015CSC |
GMSM3-15S-4C4-.500S | D Microminiature Connector, 15 Contact(s), Female, Receptacle, | Glenair Inc | GMDE315S-CMI8K1-18W vs GMSM3-15S-4C4-.500S |
MDWM6L-15SCBSR5U-.110 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, | Glenair Inc | GMDE315S-CMI8K1-18W vs MDWM6L-15SCBSR5U-.110 |