Part Details for MW402 by Mercury Systems Inc
Overview of MW402 by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MW402
MW402 CAD Models
MW402 Part Data Attributes
|
MW402
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
MW402
Mercury Systems Inc
Voltage Controlled Oscillator, 1705MHz Min, 1790MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Modulation Sensitivity | 1.5 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 1790 MHz | |
Operating Frequency-Min | 1705 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | -3 dBm | |
Phase Noise | -90 dBc/Hz | |
Physical Dimension | 10.0mm x 7.4mm x 1.91mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES |