Part Details for MVF60NS151CMK50 by NXP Semiconductors
Overview of MVF60NS151CMK50 by NXP Semiconductors
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MVF60NS151CMK50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W1288
|
Newark | Mpu, 32Bit, 500Mhz, Mapbga-364, Product Range:Vf Family Vf6Xx Series Microprocessors, No. Of Cpu Cores:2Cores, Program Memory Size:1.5Mb, Ic Case/Package:Mapbga, No. Of Pins:364Pins, Supply Voltage Min:4.4V, No. Of I/O S:- Rohs Compliant: Yes |Nxp MVF60NS151CMK50 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.3800 | Buy Now |
DISTI #
MVF60NS151CMK50-ND
|
DigiKey | IC MPU VYBRID 167MHZ 364LFBGA Min Qty: 450 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$29.2196 | Buy Now |
DISTI #
MVF60NS151CMK50
|
Avnet Americas | MPU VF6xx 32-Bit 500MHz 364-Pin MAPBGA Brick - Trays (Alt: MVF60NS151CMK50) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$24.9122 / $28.7294 | Buy Now |
DISTI #
841-MVF60NS151CMK50
|
Mouser Electronics | Microprocessors - MPU A5-500, M4 Security, 36 RoHS: Compliant | 0 |
|
$29.2100 | Order Now |
DISTI #
V36:1790_07204550
|
Arrow Electronics | MPU Vybrid VF6xx 32bit 40nm 500MHz 364-Pin LFBGA Tray Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2331 | Americas - 342 |
|
$28.9600 / $30.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tray | 0Tray |
|
$26.7900 | Buy Now |
DISTI #
69883213
|
Verical | MPU Vybrid VF6xx 32bit 40nm 500MHz 364-Pin LFBGA Tray Min Qty: 1 Package Multiple: 1 Date Code: 2331 | Americas - 342 |
|
$28.9600 / $30.2300 | Buy Now |
DISTI #
MVF60NS151CMK50
|
Avnet Americas | MPU VF6xx 32-Bit 500MHz 364-Pin MAPBGA Brick - Trays (Alt: MVF60NS151CMK50) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$24.9122 / $28.7294 | Buy Now |
DISTI #
MVF60NS151CMK50
|
Avnet Silica | MPU VF6xx 32-Bit 500MHz 364-Pin MAPBGA Brick (Alt: MVF60NS151CMK50) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC MCU 32BIT ROMLESS 364MAPBGA / ARM? Cortex?-A5 + Cortex?-M4 Microprocessor IC series 2 Core, 32-Bit 500MHz, 167MHz 364-LFBGA (17x17) | 4520 |
|
RFQ |
Part Details for MVF60NS151CMK50
MVF60NS151CMK50 CAD Models
MVF60NS151CMK50 Part Data Attributes:
|
MVF60NS151CMK50
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MVF60NS151CMK50
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MAPBGA-364 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 16 | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B364 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 131 | |
Number of Terminals | 364 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA364,20X20,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1572864 | |
ROM Programmability | FLASH | |
Speed | 500 MHz | |
Supply Current-Max | 850 mA | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.16 V | |
Supply Voltage-Nom | 1.23 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |