Part Details for MVAM115 by Advanced Semiconductor Inc
Overview of MVAM115 by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MVAM115
MVAM115 CAD Models
MVAM115 Part Data Attributes:
|
MVAM115
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MVAM115
Advanced Semiconductor Inc
Variable Capacitance Diode, 500pF C(T), 18V, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 18 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 12% | |
Diode Capacitance Ratio-Min | 15 | |
Diode Capacitance-Nom | 500 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | O-PBCY-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 150 | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for MVAM115
This table gives cross-reference parts and alternative options found for MVAM115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVAM115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MVAM115 | 500pF, 18V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE, TO-266AC, TO-226AC, 2 PIN | Motorola Mobility LLC | MVAM115 vs MVAM115 |