MVAM115
vs
MVAM115
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ASI SEMICONDUCTOR INC
|
MOTOROLA INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Breakdown Voltage-Min |
18 V
|
18 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Cap Tolerance |
12%
|
|
Diode Capacitance Ratio-Min |
15
|
15
|
Diode Capacitance-Nom |
500 pF
|
500 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
VARIABLE CAPACITANCE DIODE
|
JESD-30 Code |
O-PBCY-W2
|
O-PBCY-T2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Quality Factor-Min |
150
|
150
|
Rep Pk Reverse Voltage-Max |
18 V
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Variable Capacitance Diode Classification |
ABRUPT
|
HYPERABRUPT
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
TO-266AC
|
Package Description |
|
O-PBCY-T2
|
Pin Count |
|
3
|
Additional Feature |
|
3% MATCHED SETS AVAILABLE
|
JEDEC-95 Code |
|
TO-226AC
|
JESD-609 Code |
|
e0
|
Power Dissipation-Max |
|
0.28 W
|
Reverse Current-Max |
|
0.1 µA
|
Reverse Test Voltage |
|
15 V
|
Terminal Finish |
|
TIN LEAD
|
|
|
|