Part Details for MV8410.E1A0 by QT Optoelectronics
Overview of MV8410.E1A0 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P88PNE1A0GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type E, 200 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant |
Part Details for MV8410.E1A0
MV8410.E1A0 CAD Models
MV8410.E1A0 Part Data Attributes
|
MV8410.E1A0
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MV8410.E1A0
QT Optoelectronics
Single Color LED, Green, Water Clear, T-1 3/4, 5mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Color | GREEN | |
Configuration | SINGLE | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 240 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 12 deg |
Alternate Parts for MV8410.E1A0
This table gives cross-reference parts and alternative options found for MV8410.E1A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV8410.E1A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV8410.C3R2 | Single Color LED, Green, Water Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV8410.E1A0 vs MV8410.C3R2 |
MV8410.E3R1 | Single Color LED, Green, Water Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV8410.E1A0 vs MV8410.E3R1 |
MV8410.A1R1 | Single Color LED, Green, Water Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV8410.E1A0 vs MV8410.A1R1 |
MV8410.E2R0 | Single Color LED, Green, Water Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV8410.E1A0 vs MV8410.E2R0 |
MV8410.E1R1 | Single Color LED, Green, Water Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV8410.E1A0 vs MV8410.E1R1 |
MV8410.E3A2 | Single Color LED, Green, Water Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV8410.E1A0 vs MV8410.E3A2 |
MV8410.A2A0 | Single Color LED, Green, Water Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV8410.E1A0 vs MV8410.A2A0 |
MV8410.A2R0 | Single Color LED, Green, Water Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV8410.E1A0 vs MV8410.A2R0 |
MV8410.A3R1 | Single Color LED, Green, Water Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV8410.E1A0 vs MV8410.A3R1 |
MV8410.E2R2 | Single Color LED, Green, Water Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV8410.E1A0 vs MV8410.E2R2 |