There are no models available for this part yet.
Overview of MV8410.C2A0 by QT Optoelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7FS5D97C2A01CBG#AC0 | Renesas Electronics Corporation | 120 MHz Arm® Cortex®-M4 CPU | |
R7FS5D57C2A01CLK#AC0 | Renesas Electronics Corporation | 120 MHz Arm® Cortex®-M4 CPU | |
R7FS3A17C2A01CLK#AC0 | Renesas Electronics Corporation | 48 MHz Arm® Cortex®-M4 CPU |
CAD Models for MV8410.C2A0 by QT Optoelectronics
Part Data Attributes for MV8410.C2A0 by QT Optoelectronics
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
QT OPTOELECTRONICS
|
Reach Compliance Code
|
unknown
|
Color
|
GREEN
|
Configuration
|
SINGLE
|
Lens Type
|
WATER CLEAR
|
Luminous Intensity-Nom
|
240 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
8.6 mm
|
Packing Method
|
AMMO PACK
|
Peak Wavelength
|
565 nm
|
Shape
|
ROUND
|
Size
|
5 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
12 deg
|
Alternate Parts for MV8410.C2A0
This table gives cross-reference parts and alternative options found for MV8410.C2A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV8410.C2A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV8410.C3R2 | Single Color LED, Green, Water Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV8410.C2A0 vs MV8410.C3R2 |
MV8410.E3R1 | Single Color LED, Green, Water Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV8410.C2A0 vs MV8410.E3R1 |
MV8410.E1A0 | Single Color LED, Green, Water Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV8410.C2A0 vs MV8410.E1A0 |
MV8410.A1R1 | Single Color LED, Green, Water Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV8410.C2A0 vs MV8410.A1R1 |
MV8410.E2R0 | Single Color LED, Green, Water Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV8410.C2A0 vs MV8410.E2R0 |
MV8410.E1R1 | Single Color LED, Green, Water Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV8410.C2A0 vs MV8410.E1R1 |
MV8410.E3A2 | Single Color LED, Green, Water Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV8410.C2A0 vs MV8410.E3A2 |
MV8410.A2A0 | Single Color LED, Green, Water Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV8410.C2A0 vs MV8410.A2A0 |
MV8410.A2R0 | Single Color LED, Green, Water Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV8410.C2A0 vs MV8410.A2R0 |
MV8410.A3R1 | Single Color LED, Green, Water Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV8410.C2A0 vs MV8410.A3R1 |