Part Details for MV64539.MP6 by Quality Technologies Corp
Overview of MV64539.MP6 by Quality Technologies Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Transportation and Logistics
Entertainment and Gaming
Automotive
Part Details for MV64539.MP6
MV64539.MP6 CAD Models
MV64539.MP6 Part Data Attributes
|
MV64539.MP6
Quality Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
MV64539.MP6
Quality Technologies Corp
Single Color LED, Green, T-1 3/4, 5mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Color | GREEN | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 |
Alternate Parts for MV64539.MP6
This table gives cross-reference parts and alternative options found for MV64539.MP6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV64539.MP6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV64539.MP6 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | QT Optoelectronics | MV64539.MP6 vs MV64539.MP6 |