MV64539.MP6 vs MV64539.MP6 feature comparison

MV64539.MP6 Quality Technologies Corp

Buy Now Datasheet

MV64539.MP6 QT Optoelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUALITY TECHNOLOGIES CORP QT OPTOELECTRONICS
Reach Compliance Code unknown unknown
Color GREEN GREEN
Configuration SINGLE SINGLE
Number of Functions 1 1
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Shape ROUND ROUND
Size 5 mm 5 mm
T-code T-1 3/4 T-1 3/4
Base Number Matches 1 109
Rohs Code No
Color@Wavelength Green
Forward Voltage-Max 3 V
JESD-609 Code e0
Lens Type DIFFUSED
Luminous Intensity-Nom 28 mcd
Mounting Feature RADIAL MOUNT
Number of Terminals 2
Overall Height 6.22 mm
Packing Method BULK
Peak Wavelength 565 nm
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Viewing Angle 65 deg