Part Details for MV6352 by Fairchild Semiconductor Corporation
Overview of MV6352 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MV6352
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 195 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for MV6352
MV6352 CAD Models
MV6352 Part Data Attributes:
|
MV6352
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MV6352
Fairchild Semiconductor Corporation
Single Color LED, Yellow, Clear Yellow, T-1 3/4, 4.825mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3 V | |
Lens Type | CLEAR YELLOW | |
Luminous Intensity-Nom | 90.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.635 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 4.825 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 28 deg |
Alternate Parts for MV6352
This table gives cross-reference parts and alternative options found for MV6352. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV6352, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GL5HY8 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, | Sharp Corp | MV6352 vs GL5HY8 |
HLMP-3400 | Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | MV6352 vs HLMP-3400 |
SLR-54YY | Single Color LED, Yellow, Diffused, 4mm | ROHM Semiconductor | MV6352 vs SLR-54YY |
HLMP-3401 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm | Hewlett Packard Co | MV6352 vs HLMP-3401 |
HLMP-3400 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm | Hewlett Packard Co | MV6352 vs HLMP-3400 |
TLHY5400 | Single Color LED, | Vishay Semiconductors | MV6352 vs TLHY5400 |
MV5354A | Single Color LED, Yellow, Diffused, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | MV6352 vs MV5354A |
TLHY6401 | Single Color LED, | Vishay Semiconductors | MV6352 vs TLHY6401 |
TLHY5401 | Single Color LED, | Vishay Semiconductors | MV6352 vs TLHY5401 |
SLR-54YC | Single Color LED, Yellow, Transparent, 4mm | ROHM Semiconductor | MV6352 vs SLR-54YC |