Part Details for MV6351 by Fairchild Semiconductor Corporation
Overview of MV6351 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MV6351
MV6351 CAD Models
MV6351 Part Data Attributes:
|
MV6351
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MV6351
Fairchild Semiconductor Corporation
Single Color LED, Yellow, Diffused Pale Yellow, T-1 3/4, 4.825mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3 V | |
Lens Type | DIFFUSED PALE YELLOW | |
Luminous Intensity-Nom | 12.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.635 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 4.825 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 70 deg |
Alternate Parts for MV6351
This table gives cross-reference parts and alternative options found for MV6351. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV6351, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GL5HY8 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, | Sharp Corp | MV6351 vs GL5HY8 |
HLMP-3400 | Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | MV6351 vs HLMP-3400 |
SLR-54YY | Single Color LED, Yellow, Diffused, 4mm | ROHM Semiconductor | MV6351 vs SLR-54YY |
HLMP-3401 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm | Hewlett Packard Co | MV6351 vs HLMP-3401 |
HLMP-3400 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm | Hewlett Packard Co | MV6351 vs HLMP-3400 |
TLHY5400 | Single Color LED, | Vishay Semiconductors | MV6351 vs TLHY5400 |
MV5354A | Single Color LED, Yellow, Diffused, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | MV6351 vs MV5354A |
TLHY6401 | Single Color LED, | Vishay Semiconductors | MV6351 vs TLHY6401 |
TLHY5401 | Single Color LED, | Vishay Semiconductors | MV6351 vs TLHY5401 |
SLR-54YC | Single Color LED, Yellow, Transparent, 4mm | ROHM Semiconductor | MV6351 vs SLR-54YC |