Part Details for MV57642.C4R0 by Everlight Electronics Co Ltd
Overview of MV57642.C4R0 by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MV57642.C4R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3 mm | 1500 |
|
$0.0720 / $0.1600 | Buy Now |
Part Details for MV57642.C4R0
MV57642.C4R0 CAD Models
MV57642.C4R0 Part Data Attributes
|
MV57642.C4R0
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MV57642.C4R0
Everlight Electronics Co Ltd
Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 4.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | TR | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 90 deg |
Alternate Parts for MV57642.C4R0
This table gives cross-reference parts and alternative options found for MV57642.C4R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV57642.C4R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV57642.C4A0 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm | Everlight Electronics Co Ltd | MV57642.C4R0 vs MV57642.C4A0 |
MV57642.C2A0 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm | Fairchild Semiconductor Corporation | MV57642.C4R0 vs MV57642.C2A0 |
MV57642.MP4A | Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm | Everlight Electronics Co Ltd | MV57642.C4R0 vs MV57642.MP4A |
MV57642.C6R0 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm | Fairchild Semiconductor Corporation | MV57642.C4R0 vs MV57642.C6R0 |
MV57642.C3A0 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm | Everlight Electronics Co Ltd | MV57642.C4R0 vs MV57642.C3A0 |
MV57642.MP4 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm | Everlight Electronics Co Ltd | MV57642.C4R0 vs MV57642.MP4 |
MV57642.C4R1 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm | Everlight Electronics Co Ltd | MV57642.C4R0 vs MV57642.C4R1 |
HLMP-1302 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | MV57642.C4R0 vs HLMP-1302 |