MV57642.C5R0
Description: Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm

Overview of MV57642.C5R0 by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MV57642.C5R0 by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MV57642.C5R0 by Fairchild Semiconductor Corporation

MV57642.C5R0
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
HIGH EFFICIENCY RED
Configuration
SINGLE
Forward Current-Max
0.03 A
Lens Type
TINTED DIFFUSED
Luminous Intensity-Nom
4.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
4.5 mm
Packing Method
TR
Peak Wavelength
635 nm
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Pitch
2.54 mm
Viewing Angle
90 deg
Want to compare parts?
  1. MV57642.C5R0
    Fairchild Semiconductor Corporation
    Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm
    VS

Alternate Parts for MV57642.C5R0

This table gives cross-reference parts and alternative options found for MV57642.C5R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV57642.C5R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MV57642.C4A0 Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm Everlight Electronics Co Ltd MV57642.C5R0 vs MV57642.C4A0
MV57642.C2A0 Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm Fairchild Semiconductor Corporation MV57642.C5R0 vs MV57642.C2A0
MV57642.MP4A Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm Everlight Electronics Co Ltd MV57642.C5R0 vs MV57642.MP4A
MV57642.C6R0 Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm Fairchild Semiconductor Corporation MV57642.C5R0 vs MV57642.C6R0
MV57642.C3A0 Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm Everlight Electronics Co Ltd MV57642.C5R0 vs MV57642.C3A0
MV57642.MP4 Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm Everlight Electronics Co Ltd MV57642.C5R0 vs MV57642.MP4
MV57642.C4R1 Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm Everlight Electronics Co Ltd MV57642.C5R0 vs MV57642.C4R1
HLMP-1302 Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 Everlight Electronics Co Ltd MV57642.C5R0 vs HLMP-1302
Part Number Description Manufacturer Compare
MV57642.C2A0 Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm Fairchild Semiconductor Corporation MV57642.C5R0 vs MV57642.C2A0
MV57642.C4A0 Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm Everlight Electronics Co Ltd MV57642.C5R0 vs MV57642.C4A0
MV57642.C3A0 Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm Everlight Electronics Co Ltd MV57642.C5R0 vs MV57642.C3A0
HLMP-1302 Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 Everlight Electronics Co Ltd MV57642.C5R0 vs HLMP-1302
MV57642.C6R0 Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm Fairchild Semiconductor Corporation MV57642.C5R0 vs MV57642.C6R0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV57642.C5R0 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV57642.C5R0 by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of MV57642.C5R0 would you like to use for your alert(s)?
  • Please alert me when MV57642.C5R0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MV57642.C5R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV57642.C5R0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MV57642.C5R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV57642.C5R0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV57642.C5R0 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: