Part Details for MV50640 by Everlight Electronics Co Ltd
Overview of MV50640 by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MV50640
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1100-ND
|
DigiKey | LED RED DIFFUSED T-1 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
22 In Stock |
|
$0.0805 / $0.4100 | Buy Now |
DISTI #
MV50640
|
Avnet Americas | LED Uni-Color Red 660nm 2-Pin T-100 - Tape and Reel (Alt: MV50640) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0399 / $0.0730 | Buy Now |
|
Future Electronics | Red 3 mm 90° Tinted Diffused 1.5 mcd 2.2 V Solid State LED Lamp Through Hole-T-1 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 687Bag |
|
$0.0865 / $0.1060 | Buy Now |
Part Details for MV50640
MV50640 CAD Models
MV50640 Part Data Attributes:
|
MV50640
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MV50640
Everlight Electronics Co Ltd
Single Color LED, Standard Red, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Color | STANDARD RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 1.6 V | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 1.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 90 deg |
Alternate Parts for MV50640
This table gives cross-reference parts and alternative options found for MV50640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV50640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1301 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | MV50640 vs HLMP-1301 |
LTL-1CHE | Single Color LED, High Efficiency Red, Diffused Red, T-1, 3.1mm, | Lite-On Semiconductor Corporation | MV50640 vs LTL-1CHE |
MV5777C | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | MV50640 vs MV5777C |
MV5774C | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | MV50640 vs MV5774C |
LTL-4221 | Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm, | Lite-On Semiconductor Corporation | MV50640 vs LTL-4221 |
HLMP-1601 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | MV50640 vs HLMP-1601 |
HLMP-1301-E0002 | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | MV50640 vs HLMP-1301-E0002 |
HLMP-1301-G0000 | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | MV50640 vs HLMP-1301-G0000 |