Datasheets
MV-9350AJ-1K-GNK165M000000 by:

CMOS Output Clock Oscillator, 165MHz Nom,

Part Details for MV-9350AJ-1K-GNK165M000000 by Microsemi Corporation

Overview of MV-9350AJ-1K-GNK165M000000 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Part Details for MV-9350AJ-1K-GNK165M000000

MV-9350AJ-1K-GNK165M000000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MV-9350AJ-1K-GNK165M000000 Part Data Attributes

MV-9350AJ-1K-GNK165M000000 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
MV-9350AJ-1K-GNK165M000000 Microsemi Corporation CMOS Output Clock Oscillator, 165MHz Nom,
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Reach Compliance Code compliant
Control Voltage-Max 2.7 V
Control Voltage-Min 0.1 V
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Deviation/Pullability 50 ppm
Frequency Stability 50%
Linearity 1%
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 165 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type CMOS
Physical Dimension 7.0mm x 5.0mm x 0.85mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.08 V
Supply Voltage-Min 2.52 V
Supply Voltage-Nom 2.8 V
Surface Mount YES
Symmetry-Max 55/45 %

Alternate Parts for MV-9350AJ-1K-GNK165M000000

This table gives cross-reference parts and alternative options found for MV-9350AJ-1K-GNK165M000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV-9350AJ-1K-GNK165M000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MV-9350AJ-1E-GNK165M000000 CMOS Output Clock Oscillator, Microsemi Corporation MV-9350AJ-1K-GNK165M000000 vs MV-9350AJ-1E-GNK165M000000
MV-9350AJ-1F-GNK165M000000 CMOS Output Clock Oscillator, 165MHz Nom Vectron International MV-9350AJ-1K-GNK165M000000 vs MV-9350AJ-1F-GNK165M000000
MV-9350AE-1K-GNK165M000000 CMOS Output Clock Oscillator, 165MHz Nom Vectron International MV-9350AJ-1K-GNK165M000000 vs MV-9350AE-1K-GNK165M000000
MV-9350AE-1E-GNK165M000000 CMOS Output Clock Oscillator, Microsemi Corporation MV-9350AJ-1K-GNK165M000000 vs MV-9350AE-1E-GNK165M000000
MV-9350AJ-1F-GNK165M000000 CMOS Output Clock Oscillator, 165MHz Nom, Microsemi Corporation MV-9350AJ-1K-GNK165M000000 vs MV-9350AJ-1F-GNK165M000000
MV-9350AE-1E-GNK165M000000 CMOS Output Clock Oscillator Vectron International MV-9350AJ-1K-GNK165M000000 vs MV-9350AE-1E-GNK165M000000
MV-9350AJ-1E-GNK165M000000 CMOS Output Clock Oscillator Vectron International MV-9350AJ-1K-GNK165M000000 vs MV-9350AJ-1E-GNK165M000000
MV-9350AE-1F-GNK165M000000 CMOS Output Clock Oscillator, 165MHz Nom Vectron International MV-9350AJ-1K-GNK165M000000 vs MV-9350AE-1F-GNK165M000000
MV-9350AE-1K-GNK165M000000 CMOS Output Clock Oscillator, 165MHz Nom, Microsemi Corporation MV-9350AJ-1K-GNK165M000000 vs MV-9350AE-1K-GNK165M000000
Part Number Description Manufacturer Compare
MV-9350AJ-1F-GNK165M000000 CMOS Output Clock Oscillator, 165MHz Nom Vectron International MV-9350AJ-1K-GNK165M000000 vs MV-9350AJ-1F-GNK165M000000
MV-9350AE-1F-GNK165M000000 CMOS Output Clock Oscillator, 165MHz Nom Vectron International MV-9350AJ-1K-GNK165M000000 vs MV-9350AE-1F-GNK165M000000
MV-9350AE-1K-GNK165M000000 CMOS Output Clock Oscillator, 165MHz Nom Vectron International MV-9350AJ-1K-GNK165M000000 vs MV-9350AE-1K-GNK165M000000
MV-9350AE-1E-GNK165M000000 CMOS Output Clock Oscillator Vectron International MV-9350AJ-1K-GNK165M000000 vs MV-9350AE-1E-GNK165M000000

MV-9350AJ-1K-GNK165M000000 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV-9350AJ-1K-GNK165M000000 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV-9350AJ-1K-GNK165M00000... by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MV-9350AJ-1K-GNK165M00000... would you like to use for your alert(s)?
  • Please alert me when MV-9350AJ-1K-GNK165M00000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MV-9350AJ-1K-GNK165M00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV-9350AJ-1K-GNK165M00000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MV-9350AJ-1K-GNK165M00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV-9350AJ-1K-GNK165M00000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV-9350AJ-1K-GNK165M000000 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: