MV-9350AJ-1K-GNK165M000000 vs MV-9350AJ-1E-GNK165M000000 feature comparison

MV-9350AJ-1K-GNK165M000000 Microsemi Corporation

Buy Now Datasheet

MV-9350AJ-1E-GNK165M000000 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Reach Compliance Code compliant compliant
Control Voltage-Max 2.7 V
Control Voltage-Min 0.1 V
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Deviation/Pullability 50 ppm
Frequency Stability 50%
Linearity 1%
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 165 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type CMOS CMOS
Physical Dimension 7.0mm x 5.0mm x 0.85mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.08 V
Supply Voltage-Min 2.52 V
Supply Voltage-Nom 2.8 V
Surface Mount YES
Symmetry-Max 55/45 %
Base Number Matches 1 1

Compare MV-9350AJ-1K-GNK165M000000 with alternatives

Compare MV-9350AJ-1E-GNK165M000000 with alternatives