-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE 4 A, 200 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MURS320-E3/57TGICT-ND
|
DigiKey | DIODE GEN PURP 200V 3A DO214AB Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
20469 In Stock |
|
$0.2454 / $0.7400 | Buy Now |
DISTI #
70217255
|
RS | Diode, Rectifier, Ultrafast, Vr 200V, If 3A, Pkg DO-214AB (SMC),Vf 0.71V, Trr 35ns | General Semiconductor / Vishay MURS320-E3/57T RoHS: Not Compliant Min Qty: 1700 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 / $0.7500 | RFQ |
|
New Advantage Corporation | MURS320 Series 200 V 3 A 25 ns SMT Ultrafast Plastic Rectifier - DO-214AB RoHS: Compliant Min Qty: 1 Package Multiple: 850 | 44200 |
|
$0.1853 / $0.1986 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MURS320-E3/57T
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MURS320-E3/57T
Vishay Semiconductors
DIODE 4 A, 200 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.89 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MURS320-E3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS320-E3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURS320 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | MURS320-E3/57T vs MURS320 |
MBRS4201T3G | Schottky Power Rectifier, Surface Mount, Fast Soft-Recovery, 4.0 A, 200 V, SMC, 2500-REEL | onsemi | MURS320-E3/57T vs MBRS4201T3G |
MURS320HE3/9AT | Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Vishay Intertechnologies | MURS320-E3/57T vs MURS320HE3/9AT |
NSF03A20 | Rectifier Diode, 1 Phase, 1 Element, 1.61A, 200V V(RRM), Silicon, FLATPAK-2 | KYOCERA Corporation | MURS320-E3/57T vs NSF03A20 |
NRVBS4201T3G | Schottky Power Rectifier, Surface Mount, Fast Soft-Recovery, 4.0 A, 200 V, SMC, 2500-REEL, Automotive Qualified | onsemi | MURS320-E3/57T vs NRVBS4201T3G |
MBRS4201T3 | Schottky Power Rectifier, Surface Mount, Fast Soft-Recovery, 4.0 A, 200 V, SMC, 2500-REEL | onsemi | MURS320-E3/57T vs MBRS4201T3 |
MURS320HE3/9AT | ULTRA FAST RECOVERY RECTFR 200V 4A 2PIN SMC - Tape and Reel | Vishay Semiconductors | MURS320-E3/57T vs MURS320HE3/9AT |
MURS320 | 4A, 200V, SILICON, RECTIFIER DIODE, CASE 403-03, SMC, 2 PIN | Motorola Mobility LLC | MURS320-E3/57T vs MURS320 |
MURS320HE3_A/H | Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Vishay Intertechnologies | MURS320-E3/57T vs MURS320HE3_A/H |
MURS320/57T | Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Vishay Semiconductors | MURS320-E3/57T vs MURS320/57T |