-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Power Rectifier, Surface Mount, Fast Soft-Recovery, 4.0 A, 200 V, SMC, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K9992
|
Newark | Schottky Rectifier, 4A, 200V, 403, Repetitive Peak Reverse Voltage:200V, Average Forward Current:4A, Diode Configuration:Single, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Forward Voltage Max:860Mv, Qualification:Aec-Q101 Rohs Compliant: Yes |Onsemi MBRS4201T3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6380 | Buy Now |
DISTI #
47T5269
|
Newark | Diode, Schottky, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):4A, Diode Configuration:Single, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Forward Voltage Vf Max:860Mv, Forward Surge Current Ifsm Max:100A, Rohs Compliant: Yes |Onsemi MBRS4201T3G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6980 / $1.4500 | Buy Now |
DISTI #
29X6031
|
Newark | Rectifier, Fast, 4A, 200V, Do-214Ab, Repetitive Peak Reverse Voltage:200V, Average Forward Current:4A, Diode Configuration:Single, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Forward Voltage Max:860Mv, Product Range:- Rohs Compliant: Yes |Onsemi MBRS4201T3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4970 / $0.6740 | Buy Now |
DISTI #
MBRS4201T3GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 200V 4A SMC Min Qty: 1 Lead time: 16 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4902 / $1.3000 | Buy Now |
DISTI #
MBRS4201T3G
|
Avnet Americas | Diode Schottky 200V 4A 2-Pin SMC T/R - Tape and Reel (Alt: MBRS4201T3G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4853 / $0.5793 | Buy Now |
DISTI #
863-MBRS4201T3G
|
Mouser Electronics | Schottky Diodes & Rectifiers 4A 200V RoHS: Compliant | 6063 |
|
$0.5600 / $1.3000 | Buy Now |
DISTI #
V36:1790_07316543
|
Arrow Electronics | Diode Schottky 200V 4A 2-Pin SMC T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks | Americas - 10000 |
|
$0.4891 / $0.5377 | Buy Now |
DISTI #
A03:0893_00018303
|
Arrow Electronics | Diode Schottky 200V 4A 2-Pin SMC T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Date Code: 2409 | Asia - 2500 |
|
$0.4783 / $0.5206 | Buy Now |
DISTI #
V72:2272_07316543
|
Arrow Electronics | Diode Schottky 200V 4A 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2410 Container: Cut Strips | Americas - 2430 |
|
$0.5431 / $1.2739 | Buy Now |
|
Future Electronics | MBRS Series 200 V 4 A Surface Mount Schottky Power Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 2500Reel |
|
$0.5050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRS4201T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRS4201T3G
onsemi
Schottky Power Rectifier, Surface Mount, Fast Soft-Recovery, 4.0 A, 200 V, SMC, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMC | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403AC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 63 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | FAST SOFT RECOVERY POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.61 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MBRS4201T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRS4201T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURS320HE3_A/I | Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Vishay Intertechnologies | MBRS4201T3G vs MURS320HE3_A/I |
MURS320/7T | Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Vishay Semiconductors | MBRS4201T3G vs MURS320/7T |
MURS320 | 4A, 200V, SILICON, RECTIFIER DIODE, CASE 403-03, SMC, 2 PIN | Motorola Mobility LLC | MBRS4201T3G vs MURS320 |
MURS320-E3/57T | DIODE 4 A, 200 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | MBRS4201T3G vs MURS320-E3/57T |
MURS320-13 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | Diodes Incorporated | MBRS4201T3G vs MURS320-13 |
MURS320-E3/57T | Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Vishay Intertechnologies | MBRS4201T3G vs MURS320-E3/57T |
MURS320 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | MBRS4201T3G vs MURS320 |
NSF03A20 | Rectifier Diode, 1 Phase, 1 Element, 1.61A, 200V V(RRM), Silicon, FLATPAK-2 | KYOCERA Corporation | MBRS4201T3G vs NSF03A20 |
NSD03A20 | Rectifier Diode, 1 Phase, 1 Element, 1.57A, 200V V(RRM), Silicon, FLATPAK-2 | Nihon Inter Electronics Corporation | MBRS4201T3G vs NSD03A20 |
MURS320HE3/9AT | Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Vishay Intertechnologies | MBRS4201T3G vs MURS320HE3/9AT |