Part Details for MURB1620CT by Motorola Mobility LLC
Overview of MURB1620CT by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for MURB1620CT
MURB1620CT CAD Models
MURB1620CT Part Data Attributes
|
MURB1620CT
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MURB1620CT
Motorola Mobility LLC
8A, 200V, SILICON, RECTIFIER DIODE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MURB1620CT
This table gives cross-reference parts and alternative options found for MURB1620CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURB1620CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURB1620CT | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, D2PAK-3 | International Rectifier | MURB1620CT vs MURB1620CT |
MBRB20200CT-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, Silicon, GREEN, PLASTIC, D2PAK-3 | Sensitron Semiconductors | MURB1620CT vs MBRB20200CT-G |
MURB1620CTTRR | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, D2PAK-3 | International Rectifier | MURB1620CT vs MURB1620CTTRR |
MBRB20200CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, PLASTIC, D2PAK-3 | Sensitron Semiconductors | MURB1620CT vs MBRB20200CT |
C16T40F | 16A, 400V, SILICON, RECTIFIER DIODE, TO-263AB, SMD, SQUAREPAK-4 | Nihon Inter Electronics Corporation | MURB1620CT vs C16T40F |
C10T60F | 10A, 600V, SILICON, RECTIFIER DIODE, TO-263AB, SURFACE MOUNT PACKAGE-3 | Nihon Inter Electronics Corporation | MURB1620CT vs C10T60F |
C16T40FTRRH | Rectifier Diode, 1 Phase, 2 Element, 16A, 400V V(RRM), Silicon, TO-263AB | Nihon Inter Electronics Corporation | MURB1620CT vs C16T40FTRRH |
C16T40FTRLH | Rectifier Diode, 1 Phase, 2 Element, 16A, 400V V(RRM), Silicon, TO-263AB | Nihon Inter Electronics Corporation | MURB1620CT vs C16T40FTRLH |
MURB1620CTPBF | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, D2PAK-3 | International Rectifier | MURB1620CT vs MURB1620CTPBF |
MBRB20200CT | 10A, 200V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | MURB1620CT vs MBRB20200CT |