Part Details for MBRB20200CT by Motorola Mobility LLC
Overview of MBRB20200CT by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBRB20200CT
MBRB20200CT CAD Models
MBRB20200CT Part Data Attributes
|
MBRB20200CT
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MBRB20200CT
Motorola Mobility LLC
10A, 200V, SILICON, RECTIFIER DIODE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MBRB20200CT
This table gives cross-reference parts and alternative options found for MBRB20200CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB20200CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C10T60F | 10A, 600V, SILICON, RECTIFIER DIODE, TO-263AB, SURFACE MOUNT PACKAGE-3 | Nihon Inter Electronics Corporation | MBRB20200CT vs C10T60F |
MBRB20200CT-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, Silicon, GREEN, PLASTIC, D2PAK-3 | Sensitron Semiconductors | MBRB20200CT vs MBRB20200CT-G |
C16T40FTRLH | Rectifier Diode, 1 Phase, 2 Element, 16A, 400V V(RRM), Silicon, TO-263AB | Nihon Inter Electronics Corporation | MBRB20200CT vs C16T40FTRLH |
MURB1620CT | 8A, 200V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | MBRB20200CT vs MURB1620CT |
MURB1620CTT4 | 8A, 200V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | MBRB20200CT vs MURB1620CTT4 |
MURB1620CT | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, D2PAK-3 | International Rectifier | MBRB20200CT vs MURB1620CT |
C16T20F | 16A, 200V, SILICON, RECTIFIER DIODE, TO-263AB, SURFACE MOUNT PACKAGE-3 | Nihon Inter Electronics Corporation | MBRB20200CT vs C16T20F |
MURB1620CTTRL | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, D2PAK-3 | International Rectifier | MBRB20200CT vs MURB1620CTTRL |
MURB1620CTTRR | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, D2PAK-3 | International Rectifier | MBRB20200CT vs MURB1620CTTRR |