Part Details for MURB1020CT-1 by Vishay Intertechnologies
Overview of MURB1020CT-1 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MURB1020CT-1
MURB1020CT-1 CAD Models
MURB1020CT-1 Part Data Attributes:
|
MURB1020CT-1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MURB1020CT-1
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-262AA, TO-262, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-262AA | |
Package Description | TO-262, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | ULTRA FAST RECOVERY HIGH POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.99 V | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MURB1020CT-1
This table gives cross-reference parts and alternative options found for MURB1020CT-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURB1020CT-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-MURB1020CTTRLP | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 | Vishay Intertechnologies | MURB1020CT-1 vs VS-MURB1020CTTRLP |
VS-MURB1020CTP | Rectifier Diode, | Vishay Intertechnologies | MURB1020CT-1 vs VS-MURB1020CTP |
UB10DCT-E3/4W | DIODE 5 A, 200 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MURB1020CT-1 vs UB10DCT-E3/4W |
VS-MURB1020CT-1HM3 | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-262AA, | Vishay Intertechnologies | MURB1020CT-1 vs VS-MURB1020CT-1HM3 |
VS-MURB1020CTHM3 | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | MURB1020CT-1 vs VS-MURB1020CTHM3 |
MURB1020CTTR | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, D2PAK-3 | International Rectifier | MURB1020CT-1 vs MURB1020CTTR |
VS-MURB1020CTPBF | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, D2PAK-3 | Vishay Intertechnologies | MURB1020CT-1 vs VS-MURB1020CTPBF |
VS-MURB1020CT-M3 | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | MURB1020CT-1 vs VS-MURB1020CT-M3 |
MURB1020CTPBF | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, LEAD FREE, D2PAK-3 | Vishay Intertechnologies | MURB1020CT-1 vs MURB1020CTPBF |
VS-MURB1020CTRHM3 | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | MURB1020CT-1 vs VS-MURB1020CTRHM3 |