Part Details for MURB1020CTPBF by Vishay Intertechnologies
Overview of MURB1020CTPBF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Price & Stock for MURB1020CTPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 64 |
|
$0.4500 / $0.9000 | Buy Now | |
DISTI #
MURB1020CTPBF
|
EBV Elektronik | Diode Switching 200V 10A 3-Pin(2+Tab) D2PAK (Alt: MURB1020CTPBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MURB1020CTPBF
MURB1020CTPBF CAD Models
MURB1020CTPBF Part Data Attributes
|
MURB1020CTPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MURB1020CTPBF
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, LEAD FREE, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-263 | |
Package Description | LEAD FREE, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | ULTRA FAST RECOVERY HIGH POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.99 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MURB1020CTPBF
This table gives cross-reference parts and alternative options found for MURB1020CTPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURB1020CTPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-MURB1020CT-1-M3 | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-262AA, | Vishay Intertechnologies | MURB1020CTPBF vs VS-MURB1020CT-1-M3 |
MURB1020CTTR | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, D2PAK-3 | International Rectifier | MURB1020CTPBF vs MURB1020CTTR |
MURB1020CT | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, D2PAK-3 | Vishay Intertechnologies | MURB1020CTPBF vs MURB1020CT |
MURB1020CT-1 | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-262AA, TO-262, 3 PIN | Vishay Intertechnologies | MURB1020CTPBF vs MURB1020CT-1 |
VS-MURB1020CTL-M3 | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | MURB1020CTPBF vs VS-MURB1020CTL-M3 |
MURB1020CTTRPBF | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, D2PAK-3 | International Rectifier | MURB1020CTPBF vs MURB1020CTTRPBF |
UB10DCT-E3/4W | DIODE 5 A, 200 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MURB1020CTPBF vs UB10DCT-E3/4W |
MURB1020CTTRR | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, D2PAK-3 | Vishay Intertechnologies | MURB1020CTPBF vs MURB1020CTTRR |
VS-MURB1020CTP | Rectifier Diode, | Vishay Intertechnologies | MURB1020CTPBF vs VS-MURB1020CTP |
VS-MURB1020CTTRRP | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 | Vishay Intertechnologies | MURB1020CTPBF vs VS-MURB1020CTTRRP |