MURA220T3G
Description: Power Rectifier, Ultra-Fast Recovery, 2 A, 150 V 200 V, SMA, 5000-REEL

Overview of MURA220T3G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for MURA220T3G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 26K4690
Newark Fast Recovery Diode, 2A, 200V, 403D, Repetitive Peak Reverse Voltage:200V, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:950Mv, Reverse Recovery Time:35Ns, Forward Surge Current:40A, No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi MURA220T3G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 5000
  • 1 $0.4790
  • 25 $0.3700
  • 50 $0.3090
  • 100 $0.2600
  • 250 $0.2200
  • 500 $0.1880
  • 1,000 $0.1550
  • 2,500 $0.1320
$0.1320 / $0.4790 Buy Now
DISTI # 27W1680
Newark Diode, Power Rectifier, Uf, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):2A, Diode Configuration:Single, Forward Voltage Vf Max:950Mv, Reverse Recovery Time Trr Max:35Ns, Forward Surge Current Ifsm Max:40A, Rohs Compliant: Yes |Onsemi MURA220T3G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.4160
  • 25 $0.3200
  • 50 $0.2560
  • 100 $0.1910
  • 250 $0.1840
  • 500 $0.1770
$0.1770 / $0.4160 Buy Now
DISTI # 29X6162
Newark Rectifier, Fast, 2A, 200V, Do-214Ac, Repetitive Peak Reverse Voltage:200V, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:950Mv, Reverse Recovery Time:35Ns, Forward Surge Current:40A, No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi MURA220T3G RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.1340
  • 6,000 $0.1180
  • 12,000 $0.1050
  • 18,000 $0.0970
  • 30,000 $0.0880
$0.0880 / $0.1340 Buy Now
DISTI # MURA220T3GOSCT-ND
DigiKey DIODE GEN PURP 200V 2A SMA Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 29686
In Stock
  • 1 $0.4000
  • 10 $0.3080
  • 100 $0.1846
  • 500 $0.1709
  • 1,000 $0.1162
  • 2,000 $0.1070
  • 5,000 $0.1026
  • 10,000 $0.0923
  • 25,000 $0.0909
  • 50,000 $0.0855
$0.0855 / $0.4000 Buy Now
DISTI # 26K4690
Avnet Americas Diode Switching 150V 2A 2-Pin SMA T/R - Product that comes on tape, but is not reeled (Alt: 26K4690) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 1 Days Container: Ammo Pack 5000 Partner Stock
  • 1 $0.1550
$0.1550 Buy Now
DISTI # MURA220T3G
Avnet Americas Diode Switching 150V 2A 2-Pin SMA T/R - Tape and Reel (Alt: MURA220T3G) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0678
  • 25,000 $0.0659
  • 40,000 $0.0641
  • 75,000 $0.0623
  • 150,000 $0.0605
  • 750,000 $0.0586
  • 1,500,000 $0.0568
$0.0568 / $0.0678 Buy Now
DISTI # MURA220T3G
Avnet Americas Diode Switching 150V 2A 2-Pin SMA T/R - Tape and Reel (Alt: MURA220T3G) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0678
  • 25,000 $0.0659
  • 40,000 $0.0641
  • 75,000 $0.0623
  • 150,000 $0.0605
  • 750,000 $0.0586
  • 1,500,000 $0.0568
$0.0568 / $0.0678 Buy Now
DISTI # 863-MURA220T3G
Mouser Electronics Rectifiers 200V 2A UltraFast RoHS: Compliant 105802
  • 1 $0.4000
  • 10 $0.3020
  • 100 $0.1840
  • 500 $0.1700
  • 1,000 $0.1070
  • 5,000 $0.1020
  • 10,000 $0.0970
$0.0970 / $0.4000 Buy Now
DISTI # E02:0323_00077211
Arrow Electronics Diode Switching 200V 2A 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Date Code: 2423 Europe - 310000
  • 5,000 $0.0922
  • 10,000 $0.0790
$0.0790 / $0.0922 Buy Now
DISTI # 70300480
RS ON Semi MURA220T3G, SMT Diode, 200V 2A, 35ns, 2-Pin DO-214AC | ON Semiconductor MURA220T3G RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
  • 25 $0.2720
  • 250 $0.2580
  • 1,250 $0.2450
  • 2,500 $0.2310
$0.2310 / $0.2720 RFQ
Future Electronics MURA Series 2 A 200 V 35 ns Surface Mount Ultrafast Power Rectifier - CASE-403D RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel 50000
Reel
  • 5,000 $0.0799
  • 10,000 $0.0778
  • 15,000 $0.0767
  • 20,000 $0.0758
  • 25,000 $0.0733
$0.0733 / $0.0799 Buy Now
Future Electronics MURA Series 2 A 200 V 35 ns Surface Mount Ultrafast Power Rectifier - CASE-403D RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 5,000 $0.0822
  • 10,000 $0.0801
  • 15,000 $0.0789
  • 20,000 $0.0781
  • 25,000 $0.0754
$0.0754 / $0.0822 Buy Now
Onlinecomponents.com Rectifier Diode Switching 200V 2A 35ns 2-Pin SMA T/R / DIODE GEN PURP 200V 2A SMA RoHS: Compliant 0
  • 5,000 $0.0927
  • 10,000 $0.0901
  • 25,000 $0.0866
  • 50,000 $0.0844
  • 100,000 $0.0831
  • 150,000 $0.0819
$0.0819 / $0.0927 Buy Now
DISTI # 82704436
Verical Diode Switching 200V 2A 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2423 Americas - 310000
  • 5,000 $0.0918
  • 10,000 $0.0787
$0.0787 / $0.0918 Buy Now
Quest Components RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 2A, 200V V(RRM), SILICON 28
  • 1 $0.1545
$0.1545 Buy Now
DISTI # MURA220T3G
TME Diode: rectifying, SMD, 200V, 2A, 35ns, SMA, Ufmax: 950mV, Ifsm: 40A Min Qty: 5 0
  • 5 $0.2790
  • 25 $0.1620
  • 100 $0.1440
  • 500 $0.1290
  • 5,000 $0.1200
$0.1200 / $0.2790 RFQ
Ameya Holding Limited MURA Series 2 A 200 V 35 ns Surface Mount Ultrafast Power Rectifier - CASE-403D 235000
RFQ
DISTI # MURA220T3G
Richardson RFPD RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 10000 0
  • 10,000 $0.0800
$0.0800 Buy Now
DISTI # MURA220T3G
Avnet Asia Diode Switching 150V 2A 2-Pin SMA T/R (Alt: MURA220T3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days 0
  • 10,000 $0.0906
  • 20,000 $0.0894
  • 30,000 $0.0882
  • 50,000 $0.0871
  • 100,000 $0.0850
  • 250,000 $0.0829
  • 500,000 $0.0810
$0.0810 / $0.0906 Buy Now
DISTI # MURA220T3G
Avnet Silica Diode Switching 150V 2A 2-Pin SMA T/R (Alt: MURA220T3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Silica - 175000
Buy Now
DISTI # C1S541900429282
Chip1Stop Diode Switching 200V 2A Automotive 2-Pin SMA T/R RoHS: Compliant 310000
  • 5,000 $0.0726
  • 10,000 $0.0654
  • 20,000 $0.0648
  • 50,000 $0.0637
  • 100,000 $0.0629
$0.0629 / $0.0726 Buy Now
DISTI # C1S541900124794
Chip1Stop Diode Switching 200V 2A Automotive 2-Pin SMA T/R RoHS: Compliant 3245
  • 1 $1.1300
  • 100 $0.2300
  • 500 $0.1540
  • 1,000 $0.1340
$0.1340 / $1.1300 Buy Now
CHIPMALL.COM LIMITED Package/EnclosureSMA 37528
  • 50 $0.1910
  • 100 $0.1273
  • 1,250 $0.1061
  • 2,500 $0.0939
  • 5,000 $0.0854
$0.0854 / $0.1910 Buy Now
DISTI # MURA220T3G
EBV Elektronik Diode Switching 150V 2A 2-Pin SMA T/R (Alt: MURA220T3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days EBV - 0
Buy Now
LCSC 950mV2A 35ns 2A 200V SMA Fast Recovery / High Efficiency Diodes ROHS 1592
  • 5 $0.1578
  • 50 $0.1255
  • 150 $0.1117
  • 500 $0.0944
  • 2,500 $0.0868
  • 5,000 $0.0822
$0.0822 / $0.1578 Buy Now
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 4696
  • 1 $0.4100
  • 500 $0.3600
  • 1,000 $0.3100
$0.3100 / $0.4100 Buy Now
Win Source Electronics Rectifier Diode Switching 200V 2A 35ns 2-Pin SMA T/R / DIODE GEN PURP 200V 2A SMA 361000
  • 275 $0.1840
  • 665 $0.1510
  • 1,030 $0.1460
  • 1,410 $0.1420
  • 1,825 $0.1370
  • 2,440 $0.1230
$0.1230 / $0.1840 Buy Now
Wuhan P&S Surface Mount Ultrafast Power Rectifiers Min Qty: 1 85000
  • 1 $0.1597
  • 100 $0.1020
  • 500 $0.0841
  • 1,000 $0.0773
$0.0773 / $0.1597 Buy Now

CAD Models for MURA220T3G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MURA220T3G by onsemi

MURA220T3G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
SMA
Package Description
SMA, 2 PIN
Pin Count
2
Manufacturer Package Code
403D-02
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
13 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
FREE WHEELING DIODE
Application
HIGH VOLTAGE ULTRA FAST RECOVERY POWER
Breakdown Voltage-Min
200 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.95 V
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
135 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
2 µA
Reverse Recovery Time-Max
0.035 µs
Reverse Test Voltage
200 V
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. MURA220T3G
    onsemi
    Power Rectifier, Ultra-Fast Recovery, 2 A, 150 V 200 V, SMA, 5000-REEL
    VS

Alternate Parts for MURA220T3G

This table gives cross-reference parts and alternative options found for MURA220T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURA220T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRVUA220VT3G Power Rectifier, Ultra-Fast Recovery, 2 A, 150 V, 5000-REEL, Automotive Qualified onsemi MURA220T3G vs NRVUA220VT3G
MURA220T3 Power Rectifier, Ultra-Fast Recovery, 2 A, 150 V 200 V, SMA, 5000-REEL onsemi MURA220T3G vs MURA220T3
Part Number Description Manufacturer Compare
MURA220T3 Power Rectifier, Ultra-Fast Recovery, 2 A, 150 V 200 V, SMA, 5000-REEL onsemi MURA220T3G vs MURA220T3
MURS110T3 2A, 100V, SILICON, RECTIFIER DIODE, COMPACT, PLASTIC, CASE 403A-01, 2 PIN Motorola Mobility LLC MURA220T3G vs MURS110T3
NRVUA220VT3G Power Rectifier, Ultra-Fast Recovery, 2 A, 150 V, 5000-REEL, Automotive Qualified onsemi MURA220T3G vs NRVUA220VT3G

Related Parts for MURA220T3G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MURA220T3G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MURA220T3G by onsemi

Select Manufacturer
Which Manufacturer of MURA220T3G would you like to use for your alert(s)?
  • Please alert me when MURA220T3G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MURA220T3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MURA220T3G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MURA220T3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MURA220T3G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MURA220T3G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: