There are no models available for this part yet.
Overview of MURA220T3 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for MURA220T3 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | DIODE ULTRA FAST 2A 200V SMA | 383000 |
|
$0.1230 / $0.1840 | Buy Now |
CAD Models for MURA220T3 by onsemi
Part Data Attributes for MURA220T3 by onsemi
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
SMA
|
Package Description
|
PLASTIC, CASE 403D-02, SMA, 2 PIN
|
Pin Count
|
2
|
Manufacturer Package Code
|
403D-02
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
FREE WHEELING DIODE
|
Application
|
HIGH VOLTAGE ULTRA FAST RECOVERY POWER
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.77 V
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
135 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Reverse Recovery Time-Max
|
0.035 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for MURA220T3
This table gives cross-reference parts and alternative options found for MURA220T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURA220T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURA220T3G | Power Rectifier, Ultra-Fast Recovery, 2 A, 150 V 200 V, SMA, 5000-REEL | onsemi | MURA220T3 vs MURA220T3G |
NRVUA220VT3G | Power Rectifier, Ultra-Fast Recovery, 2 A, 150 V, 5000-REEL, Automotive Qualified | onsemi | MURA220T3 vs NRVUA220VT3G |
Related Parts for MURA220T3
-
MURA220T3GRectifier Diodes
-
BZX84C12LT1GZener Diodes
-
06035A821FAT2AFixed Capacitors
-
USB50405Transient Suppressors
-
IXFX320N17T2Power Field-Effect Transistors
-
MK10DN512VLQ10Microcontrollers
-
RK73H1HTTC2400FFixed Resistors
-
MPM3620AGQV-ZSwitching Regulator or Controllers
-
MTMC8E2A0LBFSmall Signal Field-Effect Transistors