Part Details for MURA105T3 by onsemi
Overview of MURA105T3 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MURA105T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 17018 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 14 | 2840 |
|
$0.0750 / $0.3750 | Buy Now |
|
Quest Components | Rectifier Diode, 50 Volt, DO-214AC / SMA | 2272 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | Rectifier Diode, 50 Volt, DO-214AC / SMA | 13614 |
|
$0.1125 / $0.7500 | Buy Now |
Part Details for MURA105T3
MURA105T3 CAD Models
MURA105T3 Part Data Attributes
|
MURA105T3
onsemi
Buy Now
Datasheet
|
Compare Parts:
MURA105T3
onsemi
2A, 50V, SILICON, RECTIFIER DIODE, PLASTIC SMA PACKAGE, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.66 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 30 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MURA105T3
This table gives cross-reference parts and alternative options found for MURA105T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURA105T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURA105T3G | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 50 V 50 V, SMA, 5000-REEL | onsemi | MURA105T3 vs MURA105T3G |