-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 50 V 50 V, SMA, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6857
|
Newark | Rectifier, 50V, Do-214Ac, Repetitive Reverse Voltage Vrrm Max:50V, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:875Mv, Reverse Recovery Time Trr Max:30Ns, Forward Surge Current Ifsm Max:50A, Operatingrohs Compliant: Yes |Onsemi MURA105T3G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1360 / $0.5040 | Buy Now |
DISTI #
29X6158
|
Newark | Rectifier, Fast, 1A, 50V, Do-214Ac, Repetitive Peak Reverse Voltage:50V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:875Mv, Reverse Recovery Time:30Ns, Forward Surge Current:50A, No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi MURA105T3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0750 / $0.1150 | Buy Now |
DISTI #
26K4688
|
Newark | Fast Recovery Diode, 2A, 50V, 403D, Repetitive Peak Reverse Voltage:50V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:875Mv, Reverse Recovery Time:30Ns, Forward Surge Current:50A, No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi MURA105T3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1030 | Buy Now |
DISTI #
MURA105T3GOSCT-ND
|
DigiKey | DIODE GEN PURP 50V 2A SMA Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0730 / $0.4700 | Buy Now |
DISTI #
MURA105T3G
|
Avnet Americas | Diode Switching 50V 2A 2-Pin SMA T/R - Tape and Reel (Alt: MURA105T3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0717 / $0.0855 | Buy Now |
DISTI #
863-MURA105T3G
|
Mouser Electronics | Rectifiers 50V 1A UltraFast RoHS: Compliant | 0 |
|
$0.0830 / $0.4700 | Order Now |
|
Future Electronics | MURA Series 1 A 50 V 30 ns Surface Mount Ultrafast Power Rectifier - CASE-403D RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0745 / $0.0812 | Buy Now |
|
Future Electronics | MURA Series 1 A 50 V 30 ns Surface Mount Ultrafast Power Rectifier - CASE-403D RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0745 / $0.0812 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 170 |
|
$0.2250 / $0.7500 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MURA105T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MURA105T3G
onsemi
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 50 V 50 V, SMA, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMA | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 54 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 50 V | |
Case Connection | NONE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 30 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |