Part Details for BYP21-100 by YAGEO Corporation
Overview of BYP21-100 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BYP21-100
BYP21-100 CAD Models
BYP21-100 Part Data Attributes
|
BYP21-100
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BYP21-100
YAGEO Corporation
Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for BYP21-100
This table gives cross-reference parts and alternative options found for BYP21-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYP21-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPR810DB | Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, | Lite-On Semiconductor Corporation | BYP21-100 vs STPR810DB |
BYW29-100HE3/45 | DIODE 8 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | BYP21-100 vs BYW29-100HE3/45 |
BYW29-100 | Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, | General Instrument Corp | BYP21-100 vs BYW29-100 |
BYW29-100/45 | Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Vishay Semiconductors | BYP21-100 vs BYW29-100/45 |
BYW29-100-E3/45 | DIODE 8 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | BYP21-100 vs BYW29-100-E3/45 |
MUR810 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon | Harris Semiconductor | BYP21-100 vs MUR810 |
RURP810 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon | Harris Semiconductor | BYP21-100 vs RURP810 |
MUR810 | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 100 V, TO-220AC 2 LEAD, 50-TUBE | onsemi | BYP21-100 vs MUR810 |
BYW29-100 | Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon | YAGEO Corporation | BYP21-100 vs BYW29-100 |
EF8A10 | Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, | Formosa Microsemi Co Ltd | BYP21-100 vs EF8A10 |