Part Details for MUR7040 by Daco Semiconductor Co Ltd
Overview of MUR7040 by Daco Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MUR7040
MUR7040 CAD Models
MUR7040 Part Data Attributes
|
MUR7040
Daco Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MUR7040
Daco Semiconductor Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 70A, 400V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DACO SEMICONDUCTOR CO LTD | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 1000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 70 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 25 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for MUR7040
This table gives cross-reference parts and alternative options found for MUR7040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR7040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR7040HR | Rectifier Diode | Digitron Semiconductors | MUR7040 vs MUR7040HR |
MUR7040 | Rectifier, Ultra Fast Recovery; Max Peak Repetitive Reverse Voltage: 70; Max TMS Bridge Input Voltage: 400; Max DC Reverse Voltage: 25; Package: DO-5 | Digitron Semiconductors | MUR7040 vs MUR7040 |
MUR7040 | 400V 70A Silicon Super Fast Recovery Rectifier in DO-5 Package | GeneSic Semiconductor Inc | MUR7040 vs MUR7040 |
MUR7040PBF | Rectifier Diode | Digitron Semiconductors | MUR7040 vs MUR7040PBF |