Part Details for MUN5214T1 by onsemi
Overview of MUN5214T1 by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MUN5214T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7501
|
Newark | Mun5214T1, Single Bipolar Transistors |Onsemi MUN5214T1 Min Qty: 8020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0410 / $0.0500 | Buy Now |
|
Bristol Electronics | 310004 |
|
RFQ | ||
|
Bristol Electronics | 3729 |
|
RFQ | ||
|
Quest Components | 784 |
|
$0.0588 / $0.1960 | Buy Now | |
|
Quest Components | 248003 |
|
$0.0492 / $0.3280 | Buy Now | |
|
Quest Components | 2199 |
|
$0.0984 / $0.3280 | Buy Now | |
|
ComSIT USA | NPN SILICON SURFACE MOUNT TRANSISTOR WITH MONOLITHIC BIAS RESISTOR NETWORK Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon RoHS: Not Compliant | Europe - 3000 |
|
RFQ |
Part Details for MUN5214T1
MUN5214T1 CAD Models
MUN5214T1 Part Data Attributes:
|
MUN5214T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUN5214T1
onsemi
100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 419-04, SC-70, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 | |
Package Description | CASE 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 419-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO 4.7 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MUN5214T1
This table gives cross-reference parts and alternative options found for MUN5214T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUN5214T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUN5213T1G | NPN Bipolar Digital Transistor (BRT), SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | MUN5214T1 vs MUN5213T1G |
MUN5213T1 | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 419-04, SC-70, 3 PIN | onsemi | MUN5214T1 vs MUN5213T1 |
MUN5214T1G | 50 V, 100 mA, NPN Bipolar Digital Transistor (BRT), R1 = 10 kΩ, R2 = 47 kΩ, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | MUN5214T1 vs MUN5214T1G |