-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 V, 100 mA, NPN Bipolar Digital Transistor (BRT), R1 = 10 kΩ, R2 = 47 kΩ, SC-70 (SOT-323) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X8892
|
Newark | Brt Transistor, 50V, 10K/47Kohm, Sc-70-3, Transistor Polarity:Single Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:10Kohm, Product Range:- Rohs Compliant: Yes |Onsemi MUN5214T1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19 |
|
$0.0050 | Buy Now |
DISTI #
88H4935
|
Newark | Brt Transistor, 50V, 47K/10Kohm, Sot-323, Full Reel, Transistor Polarity:Single Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:10Kohm Rohs Compliant: Yes |Onsemi MUN5214T1G Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0260 | Buy Now |
DISTI #
MUN5214T1GOSCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SC70-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30360 In Stock |
|
$0.0160 / $0.1700 | Buy Now |
DISTI #
MUN5214T1G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SC-70 T/R - Tape and Reel (Alt: MUN5214T1G) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0148 / $0.0176 | Buy Now |
DISTI #
49X8892
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SC-70 T/R - Product that comes on tape, but is not reeled (Alt: 49X8892) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Ammo Pack | 19 Partner Stock |
|
$0.0390 | Buy Now |
DISTI #
863-MUN5214T1G
|
Mouser Electronics | Digital Transistors 100mA 50V BRT NPN RoHS: Compliant | 22700 |
|
$0.0170 / $0.1700 | Buy Now |
DISTI #
E02:0323_00293645
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 310mW 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2410 | Europe - 18000 |
|
$0.0146 / $0.0231 | Buy Now |
|
Future Electronics | MUN Series 50 V 100 mA 10 kOhm NPN Silicon Bias Resistor Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 42000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0157 / $0.0181 | Buy Now |
|
Future Electronics | MUN Series 50 V 100 mA 10 kOhm NPN Silicon Bias Resistor Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 42000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0157 / $0.0181 | Buy Now |
|
Quest Components | 1664 |
|
$0.0720 / $0.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MUN5214T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUN5214T1G
onsemi
50 V, 100 mA, NPN Bipolar Digital Transistor (BRT), R1 = 10 kΩ, R2 = 47 kΩ, SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 4.7 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.31 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for MUN5214T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUN5214T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUN5214T1 | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 419-04, SC-70, 3 PIN | onsemi | MUN5214T1G vs MUN5214T1 |
MUN5213T1G | NPN Bipolar Digital Transistor (BRT), SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | MUN5214T1G vs MUN5213T1G |
MUN5213T1 | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 419-04, SC-70, 3 PIN | onsemi | MUN5214T1G vs MUN5213T1 |