Part Details for MUN5213T1G by onsemi
Overview of MUN5213T1G by onsemi
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MUN5213T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X6045
|
Newark | Brt Transistor, 50Vdc, 47K/47K, Sc-70, Transistor Polarity:Single Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:47Kohm, No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi MUN5213T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0300 | Buy Now |
DISTI #
81Y6854
|
Newark | Trans, 50V, 47/47Kohm, Sc-70-3, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:47Kohm, Base-Emitter Resistor R2:47Kohm, Resistor Ratio, R1Rohs Compliant: Yes |Onsemi MUN5213T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0410 / $0.1900 | Buy Now |
DISTI #
88H4933
|
Newark | Brt Transistor, 50V, 47K/47Kohm, Sc70, Transistor Polarity:Single Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:47Kohm, No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi MUN5213T1G Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0400 | Buy Now |
DISTI #
MUN5213T1GOSCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SC70-3 Min Qty: 1 Lead time: 11 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
26158 In Stock |
|
$0.0160 / $0.1700 | Buy Now |
DISTI #
MUN5213T1G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SC-70 T/R - Tape and Reel (Alt: MUN5213T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 3900078000 Factory Stock |
|
$0.0132 / $0.0141 | Buy Now |
DISTI #
MUN5213T1G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SC-70 T/R - Tape and Reel (Alt: MUN5213T1G) RoHS: Compliant Min Qty: 41667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 78000 Partner Stock |
|
$0.0149 / $0.0178 | Buy Now |
DISTI #
863-MUN5213T1G
|
Mouser Electronics | Digital Transistors 100mA 50V BRT NPN RoHS: Compliant | 28489 |
|
$0.0170 / $0.1600 | Buy Now |
|
Future Electronics | MUN Series 50 V 100 mA 47 kOhm NPN Silicon Bias Resistor Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0150 / $0.0173 | Buy Now |
|
Future Electronics | MUN Series 50 V 100 mA 47 kOhm NPN Silicon Bias Resistor Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0150 / $0.0173 | Buy Now |
|
Bristol Electronics | 8985 |
|
RFQ |
Part Details for MUN5213T1G
MUN5213T1G CAD Models
MUN5213T1G Part Data Attributes:
|
MUN5213T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUN5213T1G
onsemi
NPN Bipolar Digital Transistor (BRT), SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 70 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.31 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MUN5213T1G
This table gives cross-reference parts and alternative options found for MUN5213T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUN5213T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUN5214T1 | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 419-04, SC-70, 3 PIN | onsemi | MUN5213T1G vs MUN5214T1 |
MUN5213T1 | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 419-04, SC-70, 3 PIN | onsemi | MUN5213T1G vs MUN5213T1 |
MUN5214T1G | 50 V, 100 mA, NPN Bipolar Digital Transistor (BRT), R1 = 10 kΩ,Ā R2Ā = 47 kΩ, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | MUN5213T1G vs MUN5214T1G |