Part Details for MU02-2201 by Stanley Electric Co
Overview of MU02-2201 by Stanley Electric Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for MU02-2201
MU02-2201 CAD Models
MU02-2201 Part Data Attributes:
|
MU02-2201
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
MU02-2201
Stanley Electric Co
Single Color LED, Red, Milky White, 14mm, 15 X 15 MM, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Package Description | 15 X 15 MM, ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | MILKY WHITE | |
Luminous Intensity-Nom | 42.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 10 mm | |
Packing Method | TRAY | |
Peak Wavelength | 660 nm | |
Shape | SQUARE | |
Size | 14 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |
Alternate Parts for MU02-2201
This table gives cross-reference parts and alternative options found for MU02-2201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MU02-2201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MU02-2205 | Single Color LED, Red, Milky White, 14mm, 15 X 15 MM, ROHS COMPLIANT PACKAGE-8 | Stanley Electric Co | MU02-2201 vs MU02-2205 |