MU02-2201 vs MU02-2205 feature comparison

MU02-2201 Stanley Electric Co

Buy Now Datasheet

MU02-2205 Stanley Electric Co

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STANLEY ELECTRIC CO LTD STANLEY ELECTRIC CO LTD
Package Description 15 X 15 MM, ROHS COMPLIANT PACKAGE-8 15 X 15 MM, ROHS COMPLIANT PACKAGE-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color RED RED
Configuration SEPARATE, 4 ELEMENTS SEPARATE, 4 ELEMENTS
Forward Current-Max 0.03 A 0.03 A
Lens Type MILKY WHITE MILKY WHITE
Luminous Intensity-Nom 42.0 mcd 42.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 10 mm 10 mm
Packing Method TRAY TRAY
Peak Wavelength 660 nm 660 nm
Shape SQUARE SQUARE
Size 14 mm 14 mm
Surface Mount NO NO
Terminal Pitch 2.54 mm 2.54 mm
Base Number Matches 1 1