Datasheets
MTSW-125-08-G-S-340 by:

Board Stacking Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,

Part Details for MTSW-125-08-G-S-340 by Samtec Inc

Overview of MTSW-125-08-G-S-340 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MTSW-125-08-G-S-340

Part # Distributor Description Stock Price Buy
DISTI # 94P4194
Newark Header, 2.54 Mm, Through Hole, 1 Row, 25 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:25Contacts, Contact Termination Type:Through Hole, Product Range:Mtsw Series Rohs Compliant: Yes |Samtec MTSW-125-08-G-S-340 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.3700
  • 10 $3.2200
  • 100 $2.7000
  • 500 $2.2900
  • 1,000 $1.9400
  • 2,500 $1.7800
  • 5,000 $1.7500
$1.7500 / $3.3700 Buy Now
DISTI # 3937-MTSW-125-08-G-S-340-ND
DigiKey CONN HEADER VERT 25POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 244
In Stock
  • 1 $6.6200
  • 50 $5.3818
  • 100 $4.5818
  • 500 $4.0727
  • 1,000 $3.1273
$3.1273 / $6.6200 Buy Now
DISTI # 612-MTSW-125-08-G-S-340-ND
DigiKey CONN HEADER VERT 25POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $3.6400
$3.6400 Buy Now
DISTI # MTSW-125-08-G-S-34
Avnet Americas Conn Unshrouded Header HDR 25 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MTSW-125-08-G-S-34) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 369 Factory Stock
RFQ
DISTI # 200-MTSW12508GS340
Mouser Electronics Headers & Wire Housings Variable Height PCB Header Strips, 0.100" pitch RoHS: Compliant 0
  • 1 $3.6400
  • 100 $2.5200
  • 500 $2.2400
  • 1,000 $1.7200
  • 2,000 $1.5500
  • 5,000 $1.2100
$1.2100 / $3.6400 Order Now
Onlinecomponents.com .100" Variable Post Height Terminal Strip RoHS: Compliant 0
  • 10 $3.2900
  • 50 $2.8400
  • 250 $2.5300
  • 500 $2.4200
  • 1,000 $1.7900
  • 2,500 $1.6200
  • 5,000 $1.3000
  • 7,500 $1.2800
$1.2800 / $3.2900 Buy Now
Powell Electronics Variable Height PCB Header Strips, 0.100 Min Qty: 1 244
  • 1 $3.6400
  • 50 $2.9600
  • 100 $2.5200
  • 500 $2.2400
  • 1,000 $1.7200
$1.7200 / $3.6400 Buy Now
DISTI # 000000000000140632
Sager Headers & Wire Housings Variable Height PCB Header Strips, 0.100 pitch Min Qty: 1 369
  • 1 $3.6400
  • 50 $2.9600
  • 100 $2.5200
  • 500 $2.2400
  • 1,000 $1.7200
  • 2,000 $1.5500
$1.5500 / $3.6400 Buy Now
Master Electronics .100" Variable Post Height Terminal Strip RoHS: Compliant 0
  • 10 $3.2900
  • 50 $2.8400
  • 250 $2.5300
  • 500 $2.4200
  • 1,000 $1.7900
  • 2,500 $1.6200
  • 5,000 $1.3000
  • 7,500 $1.2800
$1.2800 / $3.2900 Buy Now
DISTI # 5cd909b8cd7c1c4c385f86dd
Samtec Variable Height PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 369
  • 1 $3.6400
  • 50 $2.9600
  • 100 $2.5200
  • 500 $2.2400
  • 1,000 $1.7200
  • 2,000 $1.5500
  • 5,000 $1.2100
  • 10,000 $0.8700
$0.8700 / $3.6400 Buy Now

Part Details for MTSW-125-08-G-S-340

MTSW-125-08-G-S-340 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MTSW-125-08-G-S-340 Part Data Attributes

MTSW-125-08-G-S-340 Samtec Inc
Buy Now Datasheet
Compare Parts:
MTSW-125-08-G-S-340 Samtec Inc Board Stacking Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.1 inch
Body Depth 0.1 inch
Body Length 2.5 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 3 A
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 25

Alternate Parts for MTSW-125-08-G-S-340

This table gives cross-reference parts and alternative options found for MTSW-125-08-G-S-340. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTSW-125-08-G-S-340, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MTSW-125-06-T-S-110 Board Stacking Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-125-08-G-S-340 vs MTSW-125-06-T-S-110
HMTSW-125-22-G-S-092 Board Stacking Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-125-08-G-S-340 vs HMTSW-125-22-G-S-092
HMTSW-125-07-G-S-230 Board Stacking Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-125-08-G-S-340 vs HMTSW-125-07-G-S-230
MTSW-125-07-G-S-330 Board Stacking Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-125-08-G-S-340 vs MTSW-125-07-G-S-330
MTSW-125-08-T-S-100 Board Stacking Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-125-08-G-S-340 vs MTSW-125-08-T-S-100
MTSW-125-09-L-S-007 Board Stacking Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTSW-125-08-G-S-340 vs MTSW-125-09-L-S-007
MTSW-125-07-F-S-125 Board Stacking Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-125-08-G-S-340 vs MTSW-125-07-F-S-125
MTSW-125-07-F-S-195 Board Stacking Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-125-08-G-S-340 vs MTSW-125-07-F-S-195
MTSW-125-08-F-S-290 Board Stacking Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-125-08-G-S-340 vs MTSW-125-08-F-S-290
MTSW-125-08-L-S-340 Board Stacking Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-125-08-G-S-340 vs MTSW-125-08-L-S-340
Part Number Description Manufacturer Compare
MTSW-125-09-L-S-395 Board Stacking Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTSW-125-08-G-S-340 vs MTSW-125-09-L-S-395
MTSW-125-08-S-S-009 Board Stacking Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-125-08-G-S-340 vs MTSW-125-08-S-S-009
MTSW-125-06-T-S-110 Board Stacking Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-125-08-G-S-340 vs MTSW-125-06-T-S-110
MTSW-125-09-G-S-490 Board Stacking Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-125-08-G-S-340 vs MTSW-125-09-G-S-490
MTSW-125-08-L-S-003 Board Stacking Connector, 25 Contact(s), 1 Row(s), Male, Wire Wrap Terminal, Samtec Inc MTSW-125-08-G-S-340 vs MTSW-125-08-L-S-003
MTSW-125-07-G-S-137 Board Stacking Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-125-08-G-S-340 vs MTSW-125-07-G-S-137
MTSW-125-09-G-S-433 Board Stacking Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-125-08-G-S-340 vs MTSW-125-09-G-S-433
MTSW-125-07-G-S-310 Board Stacking Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-125-08-G-S-340 vs MTSW-125-07-G-S-310
MTSW-125-08-L-S-253 Board Stacking Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTSW-125-08-G-S-340 vs MTSW-125-08-L-S-253
MTSW-125-09-G-S-425 Board Stacking Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-125-08-G-S-340 vs MTSW-125-09-G-S-425

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTSW-125-08-G-S-340 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTSW-125-08-G-S-340 by Samtec Inc

Select Manufacturer
Which Manufacturer of MTSW-125-08-G-S-340 would you like to use for your alert(s)?
  • Please alert me when MTSW-125-08-G-S-340 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTSW-125-08-G-S-340 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTSW-125-08-G-S-340 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTSW-125-08-G-S-340 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTSW-125-08-G-S-340.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTSW-125-08-G-S-340 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: