Part Details for MTSW-125-08-L-S-003 by Samtec Inc
Overview of MTSW-125-08-L-S-003 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTSW-125-08-L-S-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09W9672
|
Newark | Header, 25 Contacts, 1 Row, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:25Contacts, Contact Termination Type:Through Hole, Product Range:Mtsw Series Rohs Compliant: Yes |Samtec MTSW-125-08-L-S-003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 / $2.6100 | Buy Now |
DISTI #
3937-MTSW-125-08-L-S-003-ND
|
DigiKey | CONN HEADER VERT 25POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
244 In Stock |
|
$2.5818 / $5.4500 | Buy Now |
DISTI #
612-MTSW-125-08-L-S-003-ND
|
DigiKey | CONN HEADER VERT 25POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0000 | Buy Now |
DISTI #
MTSW-125-08-L-S-00
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 25 Contacts, Through Hole, MTSW Series - Bulk (Alt: MTSW-125-08-L-S-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 369 Factory Stock |
|
RFQ | |
DISTI #
200-MTSW12508LS003
|
Mouser Electronics | Headers & Wire Housings Variable Height PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$0.7200 / $3.0000 | Order Now |
|
Onlinecomponents.com | .100" Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$1.0300 / $2.6500 | Buy Now |
DISTI #
85102704
|
Verical | Conn Unshrouded Header HDR 25 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 369 |
|
$3.0000 | Buy Now |
|
Powell Electronics | Variable Height PCB Header Strips, 0.100 Min Qty: 1 | 244 |
|
$1.4200 / $3.0000 | Buy Now |
DISTI #
000000000003603065
|
Sager | Headers & Wire Housings Variable Height PCB Header Strips, 0.100 pitch Min Qty: 1 | 369 |
|
$1.1700 / $2.1900 | Buy Now |
DISTI #
5cd90a5ecd7c1c4c386045a8
|
Samtec | Variable Height PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 369 |
|
$0.7300 / $2.1900 | Buy Now |
Part Details for MTSW-125-08-L-S-003
MTSW-125-08-L-S-003 CAD Models
MTSW-125-08-L-S-003 Part Data Attributes
|
MTSW-125-08-L-S-003
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTSW-125-08-L-S-003
Samtec Inc
Board Stacking Connector, 25 Contact(s), 1 Row(s), Male, Wire Wrap Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 2.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for MTSW-125-08-L-S-003
This table gives cross-reference parts and alternative options found for MTSW-125-08-L-S-003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTSW-125-08-L-S-003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMTSW-125-06-T-S-085 | Samtec Inc | $1.6948 | Board Stacking Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTSW-125-08-L-S-003 vs HMTSW-125-06-T-S-085 |
HMTSW-125-22-S-S-400 | Samtec Inc | Check for Price | Board Stacking Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTSW-125-08-L-S-003 vs HMTSW-125-22-S-S-400 |
HMTSW-125-10-L-S-610 | Samtec Inc | Check for Price | Board Stacking Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTSW-125-08-L-S-003 vs HMTSW-125-10-L-S-610 |
MTSW-125-09-T-S-073 | Samtec Inc | Check for Price | Board Stacking Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTSW-125-08-L-S-003 vs MTSW-125-09-T-S-073 |
MTSW-125-08-T-S-235 | Samtec Inc | Check for Price | Board Stacking Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTSW-125-08-L-S-003 vs MTSW-125-08-T-S-235 |
MTSW-125-08-T-S-100 | Samtec Inc | Check for Price | Board Stacking Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTSW-125-08-L-S-003 vs MTSW-125-08-T-S-100 |
MTSW-125-09-G-S-220 | Samtec Inc | $2.8965 | Board Stacking Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTSW-125-08-L-S-003 vs MTSW-125-09-G-S-220 |