There are no models available for this part yet.
Overview of MTJ88301 by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MTJ88301 by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 90 |
|
RFQ |
CAD Models for MTJ88301 by Adam Technologies Inc
Part Data Attributes for MTJ88301 by Adam Technologies Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ADAM TECH
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Board Mounting Option
|
SPLIT BOARD LOCK
|
Body Breadth
|
0.626 inch
|
Body Depth
|
0.645 inch
|
Body Length
|
0.704 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
TELCOM, MODULAR
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Durability
|
500 Cycles
|
Insertion Force-Max
|
4.8928 N
|
Insulation Resistance
|
500000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number of Ports
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Contact Pattern
|
STAGGERED
|
Plating Thickness
|
15u inch
|
Rated Current (Signal)
|
1.5 A
|
Reference Standard
|
CSA, UL
|
Terminal Length
|
0.128 inch
|
Terminal Pitch
|
2.032 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
8
|
Alternate Parts for MTJ88301
This table gives cross-reference parts and alternative options found for MTJ88301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTJ88301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XRJM-S-01-8-8-0-902 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | XMULTIPLE Technologies Inc | MTJ88301 vs XRJM-S-01-8-8-0-902 |
A3012-310-010-00-Z | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Receptacle | SMP Technology Inc | MTJ88301 vs A3012-310-010-00-Z |
A00-108-620-450 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | EDAC Inc | MTJ88301 vs A00-108-620-450 |
A7013-340-010-80-Z | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle | SMP Technology Inc | MTJ88301 vs A7013-340-010-80-Z |
A3017-340-010-60-Z | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Receptacle | SMP Technology Inc | MTJ88301 vs A3017-340-010-60-Z |
R111-880G11 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Wave Tech Co Ltd | MTJ88301 vs R111-880G11 |
MJVD0808KE03 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle | AUK Contractors Co Ltd | MTJ88301 vs MJVD0808KE03 |
RJSL-003TC1 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle | Taimag Corp | MTJ88301 vs RJSL-003TC1 |
R111-880E11 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Wave Tech Co Ltd | MTJ88301 vs R111-880E11 |
A3002-349-010-00Z | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Receptacle | SMP Technology Inc | MTJ88301 vs A3002-349-010-00Z |