There are no models available for this part yet.
Overview of MTH800 by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MTH800 by Microsemi Corporation
Part Data Attributes for MTH800 by Microsemi Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Package Description
|
X-MUFM-D2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE, 6 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.5 V
|
JESD-30 Code
|
X-MUFM-D2
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
150 A
|
Number of Elements
|
6
|
Number of Phases
|
3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Output Current-Max
|
25 A
|
Package Body Material
|
METAL
|
Package Shape
|
UNSPECIFIED
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
SOLDER LUG
|
Terminal Position
|
UPPER
|
Alternate Parts for MTH800
This table gives cross-reference parts and alternative options found for MTH800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTH800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDA167FTX | Bridge Rectifier Diode, | Solid State Devices Inc (SSDI) | MTH800 vs SDA167FTX |
SDA167FNS | Bridge Rectifier Diode, | Solid State Devices Inc (SSDI) | MTH800 vs SDA167FNS |
SDA167FTXV | Bridge Rectifier Diode, | Solid State Devices Inc (SSDI) | MTH800 vs SDA167FTXV |
SDA167FN | Bridge Rectifier Diode, | Solid State Devices Inc (SSDI) | MTH800 vs SDA167FN |
SDA167FS | Bridge Rectifier Diode, | Solid State Devices Inc (SSDI) | MTH800 vs SDA167FS |
SDA167FNTX | Bridge Rectifier Diode, | Solid State Devices Inc (SSDI) | MTH800 vs SDA167FNTX |
SDA167F | Bridge Rectifier Diode, 3 Phase, 25A, 800V V(RRM), Silicon, HERMETIC SEALED, ALUMINUM PACKAGE-5 | Solid State Devices Inc (SSDI) | MTH800 vs SDA167F |
Related Parts for MTH800
-
MUR480ERLGRectifier Diodes
-
MTP36N06VPower Field-Effect Transistors
-
MTG22AD2Toggle Switches
-
MTGEZW-00-0000-0B00D027HOther Optoelectronics
-
MSMCGLCE24AE3Transient Suppressors
-
MTZJT-7730BZener Diodes
-
MV055F1CAX50EElectric Fuses
-
MTGBEZ-00-0000-0B00N040HVisible LEDs
-
MPSA42Small Signal Bipolar Transistors